TI LM6171BIN/NOPB
| Manufacturer | |
| MPN | LM6171BIN/NOPB |
| LCSC Part # | C2867694 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 135mA 1 1.5mV 3.6V/ns 110dB 1uA 2.5mA 100MHz PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI LM6171BIN/NOPB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 135mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3.6V/ns | |
| Input Offset Current(Ios) | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 100MHz | |
| Features | - | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 135mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3.6V/ns | |
| Input Offset Current(Ios) | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 100MHz | |
| Features | - | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | - |
Introduction
The LM6171 is a high speed unity-gain stable voltage feedback amplifier. It offers a high slew rate of 3600 V/μs and a unity-gain bandwidth of 100 MHz while consuming only 2.5 mA of supply current. The LM6171 has very impressive AC and DC performance which is a great benefit for high speed signal processing and video applications. The ±15 V power supplies allow for large signal swings and give greater dynamic range and signal-to-noise ratio. The LM6171 has high output current drive, low SFDR and THD, ideal for ADC/DAC systems. The LM6171 is specified for ±5 V operation for portable applications. The LM6171 is built on TI's advanced VIP III (Vertically Integrated PNP) complementary bipolar process.
Features
- Easy-To-Use Voltage Feedback Topology
- Very High Slew Rate: 3600 V/μs
- Wide Unity-Gain-Bandwidth Product: 100 MHz
- −3dB Frequency @ Av = +2: 62 MHz
- Low Supply Current: ±2.5 mA
- High CMRR: 110 dB
- High Open Loop Gain: 90 dB
- Specified for ±15 V and ±5V Operation
Applications
- Multimedia Broadcast Systems
- Line Drivers, Switchers
- Video Amplifiers
- NTSC, PAL and SECAM Systems
- ADC/DAC Buffers
- HDTV Amplifiers
- Pulse Amplifiers and Peak Detectors
- Instrumentation Amplifier
- Active Filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.562 | $ 20.56 |
| 10+ | $ 18.7665 | $ 187.67 |
| 40+ | $ 18.1136 | $ 724.54 |
| 80+ | $ 16.8224 | $ 1345.79 |
Standard Packaging40/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 135mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3.6V/ns | |
| Input Offset Current(Ios) | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 100MHz | |
| Features | - | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 135mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3.6V/ns | |
| Input Offset Current(Ios) | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 100MHz | |
| Features | - | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | - |
Introduction
The LM6171 is a high speed unity-gain stable voltage feedback amplifier. It offers a high slew rate of 3600 V/μs and a unity-gain bandwidth of 100 MHz while consuming only 2.5 mA of supply current. The LM6171 has very impressive AC and DC performance which is a great benefit for high speed signal processing and video applications. The ±15 V power supplies allow for large signal swings and give greater dynamic range and signal-to-noise ratio. The LM6171 has high output current drive, low SFDR and THD, ideal for ADC/DAC systems. The LM6171 is specified for ±5 V operation for portable applications. The LM6171 is built on TI's advanced VIP III (Vertically Integrated PNP) complementary bipolar process.
Features
- Easy-To-Use Voltage Feedback Topology
- Very High Slew Rate: 3600 V/μs
- Wide Unity-Gain-Bandwidth Product: 100 MHz
- −3dB Frequency @ Av = +2: 62 MHz
- Low Supply Current: ±2.5 mA
- High CMRR: 110 dB
- High Open Loop Gain: 90 dB
- Specified for ±15 V and ±5V Operation
Applications
- Multimedia Broadcast Systems
- Line Drivers, Switchers
- Video Amplifiers
- NTSC, PAL and SECAM Systems
- ADC/DAC Buffers
- HDTV Amplifiers
- Pulse Amplifiers and Peak Detectors
- Instrumentation Amplifier
- Active Filters
C2867694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM7171BIN/NOPB | TI | PDIP-8 | 0 | $ 2.6284 |



