TI SN74ABT533APWR
| Manufacturer | |
| MPN | SN74ABT533APWR |
| LCSC Part # | C2867600 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | D Latch 4.5V~5.5V 8 6.4ns TSSOP-20 Latches RoHS |
| Datasheet | TI SN74ABT533APWR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Quiescent Current | 250uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 2.1ns | |
| Number of Gates | 8 | |
| Hold Time | 2.1ns | |
| Propagation Delay | 6.4ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Quiescent Current | 250uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 2.1ns | |
| Number of Gates | 8 | |
| Hold Time | 2.1ns | |
| Propagation Delay | 6.4ns |
Introduction
These 8-channel transparent D-type latches with 3-state outputs are specifically designed to drive high-capacitance or relatively low-impedance loads. They are particularly suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. When the latch-enable (LE) input is high, the Q-NOT outputs follow the complement of the data (D) inputs. When LE goes low, the Q-NOT outputs latch the complement of the D input levels. The buffered output-enable (OE) can be used to place all eight outputs in either the normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus significantly. The high-impedance state and enhanced drive capability allow bus driving without interface or pull-up components. OE-NOT does not affect the internal operation of the latches. Previously stored data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power-up or power-down, OE-NOT should be connected to VCC through a pull-up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN54ABT533 operates over a temperature range of -55℃ to 125℃. The SN74ABT533A operates over a temperature range of -40℃ to 85℃.
Features
- State-of-the-Art EPIC-IIB BiCMOS Design
- Significantly Reduces Power Dissipation
- Latch-Up Performance Exceeds 500 mA Per JEDEC Standard JESD-17
- Typical VOLP (Output Ground Bounce) < 1 V at Vcc = 5 V, TA = 25 ℃
- High-Drive Outputs (–32-mA IOH, 64-mA IOL)
- ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R̃ = 0
- Package Options Include Plastic Small-Outline (DW), Shrink Small-Outline (DB), and Thin Shrink Small-Outline (PW) Packages, Ceramic Chip Carriers (FK), Plastic (N) and Ceramic (J) DIPs, and Ceramic Flat (W) Package
Applications
- Buffer register
- I/O port
- Bidirectional bus driver
- Working register
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Quiescent Current | 250uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 2.1ns | |
| Number of Gates | 8 | |
| Hold Time | 2.1ns | |
| Propagation Delay | 6.4ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Quiescent Current | 250uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 2.1ns | |
| Number of Gates | 8 | |
| Hold Time | 2.1ns | |
| Propagation Delay | 6.4ns |
Introduction
These 8-channel transparent D-type latches with 3-state outputs are specifically designed to drive high-capacitance or relatively low-impedance loads. They are particularly suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. When the latch-enable (LE) input is high, the Q-NOT outputs follow the complement of the data (D) inputs. When LE goes low, the Q-NOT outputs latch the complement of the D input levels. The buffered output-enable (OE) can be used to place all eight outputs in either the normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus significantly. The high-impedance state and enhanced drive capability allow bus driving without interface or pull-up components. OE-NOT does not affect the internal operation of the latches. Previously stored data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power-up or power-down, OE-NOT should be connected to VCC through a pull-up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN54ABT533 operates over a temperature range of -55℃ to 125℃. The SN74ABT533A operates over a temperature range of -40℃ to 85℃.
Features
- State-of-the-Art EPIC-IIB BiCMOS Design
- Significantly Reduces Power Dissipation
- Latch-Up Performance Exceeds 500 mA Per JEDEC Standard JESD-17
- Typical VOLP (Output Ground Bounce) < 1 V at Vcc = 5 V, TA = 25 ℃
- High-Drive Outputs (–32-mA IOH, 64-mA IOL)
- ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R̃ = 0
- Package Options Include Plastic Small-Outline (DW), Shrink Small-Outline (DB), and Thin Shrink Small-Outline (PW) Packages, Ceramic Chip Carriers (FK), Plastic (N) and Ceramic (J) DIPs, and Ceramic Flat (W) Package
Applications
- Buffer register
- I/O port
- Bidirectional bus driver
- Working register
C2867600 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

