LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS71750QDSERQ1

Manufacturer
MPN
TPS71750QDSERQ1
LCSC Part #
C2867347
Packaging
WSON-6(1.5x1.5)
Customer #
Key Attributes
Automotive-grade, 150mA, high PSRR, low IQ, low-dropout regulator
DatasheetTI TPS71750QDSERQ1
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6(1.5x1.5)
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6.5V
Output Current150mA
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TPS717-Q1 family of low-dropout (LDO), low-power linear regulators offers very high power-supply rejection (PSRR) and maintains very low 45-μA ground current in an ultra-small, five-pin SOT package. The family uses an advanced BiCMOS process and a PMOSFET pass device to achieve fast start-up, very low noise, excellent transient response, and excellent PSRR performance. The TPS717-Q1 is stable with a 1-μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process, and temperature variations. The device family is fully specified from TJ, TA = -40°C to 125°C and is offered in a small SOT (SC70-5) package, a 2-mm × 2-mm WSON-6 package with a thermal pad, and a 1.5-mm × 1.5-mm WSON-6 package, which are ideal for small form-factor portable equipment (such as wireless handsets and PDAs). The TPS717-Q1 family of LDOs is qualified for AEC-Q100 grade 1.

Features

AI Translation
  • AEC-Q100 Qualified with the Following Results:
    • Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
    • Device HBM ESD Classification Level 2
    • Device HBM ESD Classification Level C4B
  • Input Voltage: 2.5 V to 6.5 V
  • Available in Multiple Output Versions:
    • Fixed Output with Voltages from 0.9 V to 5 V
    • Adjustable Output Voltage from 0.9 V to 6.2 V

Applications

AI Translation
  • PLLs
  • VCOs
  • Camera Sensor Power
  • Microcontroller Power
  • Wireless LAN
  • Bluetooth
  • ADAS and Infotainment Systems