LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS71519DCKR

Manufacturer
MPN
TPS71519DCKR
LCSC Part #
C2867282
Packaging
SC-70-5
Customer #
Key Attributes
50mA, 24V, ultra-low IQ, low-dropout regulator
DatasheetTI TPS71519DCKR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSC-70-5
Output Voltage1.9V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.2uA
Output ConfigurationPositive
Operating Voltage24V
Output Current50mA
FeaturesBuilt-in soft-start;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The TPS715 low-dropout (LDO) linear regulator is a low quiescent current device offering the advantages of miniature packaging, wide input voltage range, and low-power operation. As such, the TPS715 is designed for battery-powered applications and can serve as a power management companion for low-power microcontrollers.

The TPS715 is available in both fixed-voltage and adjustable-voltage versions. For greater flexibility or higher output voltages, the adjustable version uses feedback resistors to set the output voltage from 1.205V to 15V. The TPS715 LDO supports a typical dropout voltage of 415mV at a load current of 50mA. The low quiescent current (typically 3.2μA) remains stable across the full output load current range (0mA to 50mA). The TPS715 also features an internal soft-start function to reduce inrush current. Built-in overcurrent limiting helps protect the regulator during load short-circuit or fault conditions.

Features

AI Translation
  • Input voltage range: 2.5V to 24V (30V max for new chip only)
  • Configurable output voltage options:
    • Fixed: 1.8V to 5V
    • Adjustable: 1.205V to 15V
  • Output current: up to 50mA
  • Ultra-low IQ: 3.2μA at 50mA load current
  • Stable with output capacitors ≥0.47μF
  • Overcurrent protection
  • Package: 5-pin SC70 (DCK)
  • Operating junction temperature: -40°C to +125°C

Applications

AI Translation
  • Home and building automation
  • Retail automation and payment
  • Grid infrastructure
  • Medical applications
  • Lighting applications