LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS73430DRVT product image
Images for reference only

TI TPS73430DRVT

Manufacturer
MPN
TPS73430DRVT
LCSC Part #
C2867173
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
250mA, low IQ, low dropout regulator with enable function
DatasheetTI TPS73430DRVT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage-
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Supply Current (Iq)65uA
Output ConfigurationPositive
Output Current250mA
Operating Voltage6.5V
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TPS734xx-Q1 family of low-dropout (LDO), low-power linear regulators delivers excellent AC performance while maintaining ultra-low ground current. With a typical ground current of only 44μA, these devices provide high PSRR, low noise, fast startup, and excellent line and load transient response. The TPS734xx-Q1 remains stable with ceramic capacitors and uses an advanced BiCMOS process to achieve a typical dropout voltage of 125mV at an output voltage of 250mV. A precision voltage reference and feedback loop provide 2% total accuracy across full load, line, variation, and temperature ranges. Rated for an operating temperature range of TA = -40°C to +105°C and offered in a compact ThinSOT-23 package, these devices are ideal for wireless headsets, printers, and WLAN cards.

Features

AI Translation
  • Automotive-grade qualified
  • 250mA LDO regulator with enable function (EN)
  • Low I₀: 44μA
  • Multiple output voltage options:
    • Fixed 3.3V output
    • Adjustable output from 1.25V to 6.2V
  • High PSRR: 60dB at 1kHz
  • Ultra-low noise: 28μV RMS
  • Fast start-up time: 45μs
  • Stable with typical output capacitor of 2.0μF low ESR
  • Excellent load/line transient response
  • 2% overall accuracy (over load/line/temperature)
  • Thin SOT-23 package

Applications

AI Translation
  • Many RF and precision analog applications
  • Portable applications