TI SN74CBT3244RGYR
| Manufacturer | |
| MPN | SN74CBT3244RGYR |
| LCSC Part # | C2867136 |
| Packaging | VQFN-20-EP(3.5x4.5) |
| Customer # | |
| Key Attributes | Octal FET Bus Switch |
| Datasheet | TI SN74CBT3244RGYR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 8 | |
| Ron | 5Ω | |
| Propagation Delay | 250ps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 8 | |
| Ron | 5Ω | |
| Propagation Delay | 250ps |
Introduction
High-Bandwidth Data Path (Up to 200 MHz) Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs Low and Flat ON-State Resistance (rₒₙ) Characteristics Over Operating Range (rₒₙ = 5 Ω Typical) Bidirectional Data Flow With Near-Zero Propagation Delay Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(ₒff) = 6 pF Typical) Low Power Consumption ('Loc = 50 μA Maximum) Vcc Operating Range From 4.5 V to 5 V Data I/Os Support 0- to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V) Standard ’244-Type Pinout
The SN74CBT3244 device provides eight bits of highspeed TTL-compatible bus switching. The SOIC, SSOP, TSSOP, and TVSOP packages provide a standard ’244 device pinout. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as two 4-bit low-impedance switches with separate output-enable (OE̅) inputs.
Features
- High-Bandwidth Data Path (Up to 200 MHz)
- Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Low and Flat ON-State Resistance (rₒₙ) Characteristics Over Operating Range (rₒₙ = 5 Ω Typical)
- Bidirectional Data Flow With Near-Zero Propagation Delay
- Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(ₒff) = 6 pF Typical)
- Low Power Consumption ('Loc = 50 μA Maximum)
- Vcc Operating Range From 4.5 V to 5 V
- Data I/Os Support 0- to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
- Standard ’244-Type Pinout
Applications
- Multi-Processor Communications
- Test and Measurement Systems
- Factory Automation Control Boards
- Building Automation Control Boards
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5199 | $ 0.52 |
| 10+ | $ 0.4088 | $ 4.09 |
| 30+ | $ 0.3625 | $ 10.88 |
| 100+ | $ 0.3039 | $ 30.39 |
| 500+ | $ 0.2777 | $ 138.85 |
| 1,000+ | $ 0.2623 | $ 262.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 8 | |
| Ron | 5Ω | |
| Propagation Delay | 250ps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 8 | |
| Ron | 5Ω | |
| Propagation Delay | 250ps |
Introduction
High-Bandwidth Data Path (Up to 200 MHz) Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs Low and Flat ON-State Resistance (rₒₙ) Characteristics Over Operating Range (rₒₙ = 5 Ω Typical) Bidirectional Data Flow With Near-Zero Propagation Delay Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(ₒff) = 6 pF Typical) Low Power Consumption ('Loc = 50 μA Maximum) Vcc Operating Range From 4.5 V to 5 V Data I/Os Support 0- to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V) Standard ’244-Type Pinout
The SN74CBT3244 device provides eight bits of highspeed TTL-compatible bus switching. The SOIC, SSOP, TSSOP, and TVSOP packages provide a standard ’244 device pinout. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as two 4-bit low-impedance switches with separate output-enable (OE̅) inputs.
Features
- High-Bandwidth Data Path (Up to 200 MHz)
- Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Low and Flat ON-State Resistance (rₒₙ) Characteristics Over Operating Range (rₒₙ = 5 Ω Typical)
- Bidirectional Data Flow With Near-Zero Propagation Delay
- Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(ₒff) = 6 pF Typical)
- Low Power Consumption ('Loc = 50 μA Maximum)
- Vcc Operating Range From 4.5 V to 5 V
- Data I/Os Support 0- to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
- Standard ’244-Type Pinout
Applications
- Multi-Processor Communications
- Test and Measurement Systems
- Factory Automation Control Boards
- Building Automation Control Boards
C2867136 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

