LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74AUC1G07DCKR

Manufacturer
MPN
SN74AUC1G07DCKR
LCSC Part #
C2867124
Packaging
SC-70-5
Customer #
Key Attributes
Single Buffer/Driver With Open-Drain Output
DatasheetTI SN74AUC1G07DCKR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSC-70-5
FunctionPower-off isolation
Input type-
Current - Output High(IOH)-
Voltage - Supply0.8V~2.7V
Series74AUC
Current - Output Low(IOL)9mA
Output TypeOpen-drain
Number of Bits per Element1
Channel TypeUnidirectional
Number of Elements1
Operating Temperature-40℃~+85℃
Quiescent Supply Current10uA
Propagation Delay1.1ns@1.8V,15pF

Introduction

AI Translation

Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101) This single buffer/driver is operational at 0.8-V to 2.7-V VCC, but is designed specifically for 1.65-V to 1.95-V VCC operation. The output of the SN74AUC1G07 is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wiredAND functions. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)
  • Operational at 0.8-V to 2.7-V VCC, designed specifically for 1.65-V to 1.95-V VCC operation
  • Open drain output, can be connected to other open-drain outputs to implement active-low wired-OR or active-high wiredAND functions
  • NanoFree™ package technology, using the die as the package
  • Fully specified for partial-power-down applications using Ioff, Ioff circuitry disables the outputs to prevent damaging current backflow when powered down

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu-Ray Player and Home Theater
  • Embedded PC
  • MP3 Player/Recorder (Portable Audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/DC Supply: Single
  • Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: Enterprise
  • Video Analytics: Server
  • Wireless Headset, Keyboard, and Mouse