LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA364ID

Manufacturer
MPN
OPA364ID
LCSC Part #
C2867095
Packaging
SOIC-8
Customer #
Key Attributes
85mA 1 500uV 5V/us 90dB 10pA 750uA 7MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA364ID
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current85mA
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate5V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current750uA
Gain Bandwidth Product7MHz
FeaturesESD Protection
Input Voltage Noise Density17nV/√Hz@10kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The OPA363 and OPA364 series are two high-performance CMOS op amps optimized for ultra-low-voltage single-supply operation. These compact, low-cost amplifiers are designed to operate from single supplies ranging from 1.8V (±0.9V) to 5.5V (±2.75V). Applications include sensor amplification and signal conditioning in battery-powered systems. The OPAx363 and OPA364 series offer excellent CMRR without the crossover distortion associated with traditional complementary input stages. This feature enables superior performance when driving analog-to-digital (A/D) converters without degrading differential linearity and THD. The input common-mode range includes both positive and negative supply rails. Output voltage swing is within 10mV of the supply rails. The OPA363 series includes a shutdown mode. Under logic control, these amplifiers can be switched from normal operation to a standby state with quiescent current below 1μA. The single-channel version is available in a compact 5-pin SOT-23 (6-pin SOT-23 for shutdown mode) and 8-pin SOIC. The dual-channel version comes in 8-pin VSSOP, 10-pin VSSOP, 16-pin UQFN, and 8-pin SOIC packages. All four channels are also available in 14-pin TSSOP and 14-pin SOIC packages. All device versions are rated for an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • 1.8V supply voltage
  • Miniature package
  • Bandwidth: 7MHz
  • CMRR: 90dB (typical)
  • Slew rate: 5V/μs
  • Low offset voltage: 500μV (maximum)
  • Quiescent current: 750μA per channel (maximum)
  • Shutdown mode: less than 1μA per channel

Applications

AI Translation
  • Signal Conditioning
  • Data Acquisition
  • Process Control
  • Active Filters
  • Test Equipment