LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP3990MF-2.8/NOPB product image
Images for reference only

TI LP3990MF-2.8/NOPB

Manufacturer
MPN
LP3990MF-2.8/NOPB
LCSC Part #
C2867021
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, low IQ, low dropout regulator with enable functionality and low output voltage
DatasheetTI LP3990MF-2.8/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7144$ 0.71
200+$ 0.2778$ 55.56
500+$ 0.267$ 133.50
1,000+$ 0.2624$ 262.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)43uA
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
FeaturesEnable control;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The LP3990 regulator is designed to meet the requirements of portable, battery-powered systems providing an accurate output voltage, low-noise, and low-quiescent current. The LP3990 will provide a 0.8 - V output from the low input voltage of ₂V at up to a 150-mA load current. When switched into shutdown mode via a logic signal at the enable pin (EN), the power consumption is reduced to virtually zero. The LP3990 is designed to be stable with space - saving ceramic capacitors with values as low as 1 μF. Performance is specified for a -40°C to 125°C junction temperature range.

Features

AI Translation
  • 1% Voltage Accuracy at Room Temperature
  • Stable with Ceramic Capacitor
  • Logic Controlled Enable
  • No Noise Bypass Capacitor Required
  • Thermal-Overload and Short-Circuit Protection
  • Input Voltage Range, ₂V to 6 V
  • Output Voltage Range, 0.8 V to 3.3 V
  • Output Current, 150 mA
  • Output Stable - Capacitors, 1 μF
  • Virtually Zero IQ (Disabled), <10 nA
  • Very Low IQ (Enabled), 43 μA
  • Low Output Noise, 150 μV RMS
  • PSRR, 55 dB at 1 kHz
  • Fast Start-Up, 105 μs

Applications

AI Translation
  • Cellular Handsets
  • Hand-Held Information Appliances

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SSP7615-28M5RSiproinSimilarSOT-23-51,750$ 0.0889
XC6219B282MR-MSMSKSEMISimilarSOT-23-5790$0.0436 $0.0484
MIC5504-2.8YM5-TR-MSMSKSEMISimilarSOT-23-5920$0.2295 $0.2415
DS8571-28S5DSTECHSimilarSOT-23-5540$ 0.0263
TPME6214C28M5GTECH PUBLICSimilarSOT-23-5435$0.0931 $0.0979
5 more alternative parts.View all substitutes