TI LMV712TLX/NOPB
| Manufacturer | |
| MPN | LMV712TLX/NOPB |
| LCSC Part # | C2866761 |
| Packaging | DSBGA-10 |
| Customer # | |
| Key Attributes | 35mA 2 3mV 5V/us 80dB 115pA 1.17mA Rail-to-Rail Input, Rail-to-Rail Output DSBGA-10 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI LMV712TLX/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DSBGA-10 | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 115pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.17mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DSBGA-10 | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 115pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.17mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Introduction
The LMV712-N is a high-performance BiCMOS op amp designed for applications requiring rail-to-rail input, high speed, and low noise. This device features a 5MHz bandwidth and 5V/μs slew rate, and can drive capacitive loads up to 200pF without oscillation. The LMV712-N is guaranteed to operate from 2.7V to 5.5V and provides two independent shutdown pins. This feature allows each device to be shut down individually, reducing supply current to less than 1μA (typical). When the amplifier exits shutdown mode, the output voltage rises quickly and smoothly without any glitches. The LMV712-N with shutdown is available in space-saving 10-pin DSBGA and 10-pin WSON packages, as well as a 10-pin VSSOP package. These packages are designed to meet the small size, low power, and low cost requirements of mobile phones and similar battery-powered portable electronics.
Features
- Automotive AEC-Q100 Grade 1 version available (LMV712-N only)
- 5MHz GBP slew rate: 5V/μs
- Low noise: 20nV/√Hz
- Supply current: 1.22mA per channel
- VOS < 3mV (max) ensures operation at 2.7V and 5V
- Temperature range: -40°C to 125°C
- Rail-to-rail input and output
- Unity-gain stable
- Small packages: 10-pin DSBGA, 10-pin WSON, and 10-pin VSSOP
- 1.5μA shutdown current
- 2.2μs turn-on time
Applications
- Power amplifier control loop
- Mobile phones
- Portable devices
- Wireless LAN
- Radio systems
- Cordless telephones
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DSBGA-10 | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 115pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.17mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DSBGA-10 | |
| Output Current | 35mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 115pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.17mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Introduction
The LMV712-N is a high-performance BiCMOS op amp designed for applications requiring rail-to-rail input, high speed, and low noise. This device features a 5MHz bandwidth and 5V/μs slew rate, and can drive capacitive loads up to 200pF without oscillation. The LMV712-N is guaranteed to operate from 2.7V to 5.5V and provides two independent shutdown pins. This feature allows each device to be shut down individually, reducing supply current to less than 1μA (typical). When the amplifier exits shutdown mode, the output voltage rises quickly and smoothly without any glitches. The LMV712-N with shutdown is available in space-saving 10-pin DSBGA and 10-pin WSON packages, as well as a 10-pin VSSOP package. These packages are designed to meet the small size, low power, and low cost requirements of mobile phones and similar battery-powered portable electronics.
Features
- Automotive AEC-Q100 Grade 1 version available (LMV712-N only)
- 5MHz GBP slew rate: 5V/μs
- Low noise: 20nV/√Hz
- Supply current: 1.22mA per channel
- VOS < 3mV (max) ensures operation at 2.7V and 5V
- Temperature range: -40°C to 125°C
- Rail-to-rail input and output
- Unity-gain stable
- Small packages: 10-pin DSBGA, 10-pin WSON, and 10-pin VSSOP
- 1.5μA shutdown current
- 2.2μs turn-on time
Applications
- Power amplifier control loop
- Mobile phones
- Portable devices
- Wireless LAN
- Radio systems
- Cordless telephones
C2866761 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

