LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TMP423BIDCNR

Manufacturer
MPN
TMP423BIDCNR
LCSC Part #
C2866661
Packaging
SOT-23-8
Customer #
Key Attributes
+1°C Remote and Local Temperature Sensor
DatasheetTI TMP423BIDCNR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingSOT-23-8
Operating Temperature-
Detection Temperature Range-40℃~+125℃
Voltage - Supply2.7V~5.5V
InterfaceSMBus
Tolerance±1℃
Standby Current10uA
Temperature Conversion Time115ms
FeaturesMulti-channel temperature sensing;Self-diagnosis function;Configurable temperature output;Low-power standby
Temperature Resolution12bit

Introduction

AI Translation

The TMP421, TMP422, and TMP423 are remote temperature sensor monitors with a built-in local temperature sensor. The remote temperature sensor diode-connected transistors are typically low-cost, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. Remote accuracy is ±1℃ for multiple IC manufacturers, with no calibration needed. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to configure the device. The TMP421, TMP422, and TMP423 include series resistance cancellation, programmable non-ideality factor, wide remote temperature measurement range (up to +150℃), and diode fault detection. The TMP421, TMP422, and TMP423 are all available in a SOT23-8 package. The TMP421C is also available in a DSBGA (WCSP) package.

Features

AI Translation
  • SOT23-8 and DSBGA (WCSP) PACKAGES
  • ±1℃ REMOTE DIODE SENSOR (MAX)
  • ±1.5℃ LOCAL TEMPERATURE SENSOR (MAX)
  • SERIES RESISTANCE CANCELLATION
  • n-FACTOR CORRECTION
  • TWO-WIRE/ SMBus SERIAL INTERFACE
  • MULTIPLE INTERFACE ADDRESSES
  • DIODE FAULT DETECTION
  • RoHS COMPLIANT AND NO Sb/Br

Applications

AI Translation
  • PROCESSOR/FPGA TEMPERATURE MONITORING
  • LCD/ DLP/LCOS PROJECTORS
  • SERVERS
  • CENTRAL OFFICE TELECOM EQUIPMENT
  • STORAGE AREA NETWORKS (SAN)