TI ADS1222IPWT
| Manufacturer | |
| MPN | ADS1222IPWT |
| LCSC Part # | C2866530 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | SPI 2.7V~5.5V TSSOP-14 Analog to Digital Converters (ADC) RoHS |
| Datasheet | TI ADS1222IPWT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Multiplexers;Input buffer;Built-in temperature sensor;Auto calibration;Multi-chip synchronization;Simultaneous sampling | |
| Interface | SPI | |
| Resolution(Bits) | 240Hz;24 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Multiplexers;Input buffer;Built-in temperature sensor;Auto calibration;Multi-chip synchronization;Simultaneous sampling |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 240Hz;24 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 2 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Multiplexers;Input buffer;Built-in temperature sensor;Auto calibration;Multi-chip synchronization;Simultaneous sampling | |
| Interface | SPI | |
| Resolution(Bits) | 240Hz;24 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Multiplexers;Input buffer;Built-in temperature sensor;Auto calibration;Multi-chip synchronization;Simultaneous sampling |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 240Hz;24 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 2 |
Help & FeedbackShow similar products (0) >
C2866530 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

