LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLC1550IDWR

Manufacturer
MPN
TLC1550IDWR
LCSC Part #
C2866355
Packaging
SOIC-24-300mil
Customer #
Key Attributes
10-BIT ANALOG-TO-DIGITAL CONVERTERS WITH PARALLEL OUTPUTS
DatasheetTI TLC1550IDWR
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOIC-24-300mil
Operating Temperature-40℃~+85℃
InterfaceParallel Port
Quiescent Current (Iq)2mA
Voltage - Supply4.75V~5.5V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in;External
Clock Frequency500kHz~7.8MHz
FeaturesSynchronous triggering
Resolution(Bits)164kHz;10
S/N Ratio-
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The TLC1550x and TLC1551 are data acquisition analog-to-digital converters (ADCs) using a 10-bit, switched-capacitor, successive-approximation network. A high-speed, 3-state parallel port directly interfaces to a digital signal processor (DSP) or microprocessor (µP) system data bus. D0 through D9 are the digital output terminals with D0 being the least significant bit (LSB). Separate power terminals for the analog and digital portions minimize noise pickup in the supply leads. Additionally, the digital power is divided into two parts to separate the lower current logic from the higher current bus drivers. An external clock can be applied to CLKIN to override the internal system clock if desired.

Features

AI Translation
  • Advanced LinEPIC Single-Poly Process Provides Close Capacitor Matching for Better Accuracy
  • Fast Parallel Processing for DSP and µP Interface
  • Either External or Internal Clock Can Be Used
  • Conversion Time ... 6 µs
  • Total Unadjusted Error ... ±1 LSB Max
  • CMOS Technology

Applications

AI Translation
  • Data acquisition systems
  • DSP and microprocessor system interfacing applications