TI SN74HCT00DT
| Manufacturer | |
| MPN | SN74HCT00DT |
| LCSC Part # | C2866280 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | TTL Compatible CMOS 4.5V~5.5V 18ns@5.5V,50pF 2uA SOIC-14 Gates and Inverters RoHS |
| Datasheet | TI SN74HCT00DT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | Push-pull | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 18ns@5.5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V;3.7V~3.84V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | Push-pull | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 18ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V;3.7V~3.84V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices contain four independent 2-input NAND gates. They perform the Boolean function Y = (A · B)‾ in positive logic.
Features
AI Translation
- Operating voltage range: 4.5V to 5.5V
- Output drives up to 10 LSTTL loads
- Low power consumption: I₍CC₎ max 20μA
- Typical propagation delay time tₚd: 10ns
- ±4mA output drive (at 5V)
- Low input current: 1μA max
- TTL-compatible inputs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | Push-pull | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 18ns@5.5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V;3.7V~3.84V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | Push-pull | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 18ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V;3.7V~3.84V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices contain four independent 2-input NAND gates. They perform the Boolean function Y = (A · B)‾ in positive logic.
Features
AI Translation
- Operating voltage range: 4.5V to 5.5V
- Output drives up to 10 LSTTL loads
- Low power consumption: I₍CC₎ max 20μA
- Typical propagation delay time tₚd: 10ns
- ±4mA output drive (at 5V)
- Low input current: 1μA max
- TTL-compatible inputs
C2866280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

