LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TRS3232ECDW

Manufacturer
MPN
TRS3232ECDW
LCSC Part #
C2866144
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Transceiver 3V~5.5V 250Kbps SOIC-16-300mil Drivers, Receivers, Transceivers RoHS
DatasheetTI TRS3232ECDW
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16-300mil
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature0℃~+70℃
Number of Drivers2
FeaturesShort-Circuit Protection
Number of Receivers2

Introduction

AI Translation

The TRS3232E device consists of two line drivers, two line receivers, and a dual charge-pump circuit, with pin-to-pin (serial port connection pins, including GND) ±15kV IEC ESD protection. The device complies with TIA/EIA-232-F requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. These devices operate at data signaling rates up to 250kbps with a maximum driver output slew rate of 30V/μs.

Features

AI Translation
  • ESD protection for RS-232 bus pins
  • ±15kV HBM, ±8kV (IEC61000-4-2, contact discharge)
  • ±15kV (IEC61000-4-2, air-gap discharge)
  • Meets or exceeds TIA/EIA-232-F and ITU V.28 requirements
  • Powered by 3V to 5.5V VCC supply
  • Interoperable with RS-232 at VCC as low as 2.7V
  • Operating rate up to 250kbps
  • Two drivers and two receivers
  • Low supply current: 300 μA (typical)
  • External capacitors: 4×0.1 μF
  • Accepts 5V logic inputs with 3.3V supply
  • Near chip-scale package (QFN-16, 3mm×3mm), 85% smaller than SOIC-16
  • Pin-compatible with alternate high-speed device (1Mbps)
  • SN65C3232E (-40℃ to +85℃)
  • SN75C3232E (0℃ to 70℃)

Applications

AI Translation
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • Laptops
  • PDAs
  • Handheld devices