LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA2695ID

Manufacturer
MPN
OPA2695ID
LCSC Part #
C2866065
Packaging
SOIC-8
Customer #
Key Attributes
90mA 2 300uV 2.9V/ns 54dB 13uA 25.2mA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA2695ID
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current90mA
Number of Channels2
Vos - Input Offset Voltage300uV
Slew Rate2.9V/ns
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)54dB
Ib - Input Bias Current13uA
Input Offset Voltage Drift(Vos TC)40uV/℃
Quiescent Current25.2mA
Gain Bandwidth Product-
FeaturesEnable/shutdown function
Input Voltage Noise Density1.8nV/√Hz@1MHz
Dual Supply-6.5V~6.5V
Rail to Rail-
Single Supply3.5V~12V

Introduction

AI Translation

The OPA2695 is a dual, very high bandwidth, current-feedback op amp that combines exceptional 2900V/μs slew rate and low input voltage noise to deliver a precision, low-cost, high dynamic range intermediate frequency (IF) amplifier. The device has been optimized for high gain operation, and the pin outs of the two available packages (QFN-16, SO-8) have been optimized to provide symmetrical input and output paths. This architecture makes the OPA2695 an ideal choice as a differential driver, such as for a high-speed analog-to-digital converter (ADC). The OPA2695 low 12.9mA/channel supply current is precisely trimmed at +25°C. This trim, along with a low temperature drift, gives low system power over temperature. System power may be further reduced with the optional disable control pin. Leaving this pin open, or holding it high, gives normal operation. If pulled low, the OPA2695 supply current drops to less than 200μA/channel. This power-saving feature, along with exceptional single +5V operation, makes the OPA2695 ideal for portable applications. The OPA2695 is available in an SO-8 (without disable) package or QFN-16 package (with disable).

Features

AI Translation
  • GAIN=+2V/V BANDWIDTH (850MHz)
  • GAIN=+8V/V BANDWIDTH (450MHz)
  • OUTPUT VOLTAGE SWING: ±4.1V
  • ULTRA-HIGH SLEW RATE: 2900V/μs
  • DIFFERENTIAL 3RD-ORDER INTERCEPT: > 40dBm (f < 140MHz, 800Ω)
  • LOW POWER: 129mW/channel
  • LOW DISABLED POWER: 0.5mW/channel

Applications

AI Translation
  • VERY WIDEBAND ADC DRIVERS
  • LOW-COST PRECISION IF AMPLIFIERS
  • BROADBAND VIDEO LINE DRIVERS
  • PORTABLE INSTRUMENTS
  • ACTIVE FILTERS
  • ARB WAVEFORM OUTPUT DRIVERS