TI LM4952TS/NOPB
| Manufacturer | |
| MPN | LM4952TS/NOPB |
| LCSC Part # | C2866026 |
| Packaging | TO-263-9 |
| Customer # | |
| Key Attributes | 3.1W Stereo-SE Audio Power Amplifier with DC Volume Control |
| Datasheet | TI LM4952TS/NOPB |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TO-263-9 | |
| Quiescent Current | 18mA | |
| Voltage - Supply | 9.6V~16V | |
| Features | Automatic mute/no-noise switch;Enable/shutdown function;Analog voltage gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 3.8Wx2@4Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TO-263-9 | |
| Quiescent Current | 18mA | |
| Voltage - Supply | 9.6V~16V | |
| Features | Automatic mute/no-noise switch;Enable/shutdown function;Analog voltage gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 3.8Wx2@4Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 89dB |
Introduction
The LM4952 is a dual audio power amplifier primarily designed for demanding applications in flat panel monitors and TV's. It is capable of delivering 3.1 watts per channel to a 4Ω single-ended load with less than 1% THD+N when powered by a 12V DC power supply. Eliminating external feedback resistors, an internal, DC-controlled, volume control allows easy and variable gain adjustment. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components. The LM4952 does not require bootstrap capacitors or snubber circuits. Therefore, it is ideally suited for display applications requiring high power and minimal size. The LM4952 features a low-power consumption active-low shutdown mode. Additionally, the LM4952 features an internal thermal shutdown protection mechanism along with short circuit protection. The LM4952 contains advanced pop & click circuitry that eliminates noises which would otherwise occur during turn-on and turn-off transitions.
Features
- Pop & Click Circuitry Eliminates Noise During Turn-on and Turn-off Transitions
- Low Current, Active-low Shutdown Mode
- Low Quiescent Current
- Stereo 3.8W Output, RL = 4Ω
- DC-controlled Volume Control
- Short Circuit Protection
Applications
- Flat Panel Monitors
- Flat Panel TV's
- Computer Sound Cards
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TO-263-9 | |
| Quiescent Current | 18mA | |
| Voltage - Supply | 9.6V~16V | |
| Features | Automatic mute/no-noise switch;Enable/shutdown function;Analog voltage gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 3.8Wx2@4Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TO-263-9 | |
| Quiescent Current | 18mA | |
| Voltage - Supply | 9.6V~16V | |
| Features | Automatic mute/no-noise switch;Enable/shutdown function;Analog voltage gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 3.8Wx2@4Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 89dB |
Introduction
The LM4952 is a dual audio power amplifier primarily designed for demanding applications in flat panel monitors and TV's. It is capable of delivering 3.1 watts per channel to a 4Ω single-ended load with less than 1% THD+N when powered by a 12V DC power supply. Eliminating external feedback resistors, an internal, DC-controlled, volume control allows easy and variable gain adjustment. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components. The LM4952 does not require bootstrap capacitors or snubber circuits. Therefore, it is ideally suited for display applications requiring high power and minimal size. The LM4952 features a low-power consumption active-low shutdown mode. Additionally, the LM4952 features an internal thermal shutdown protection mechanism along with short circuit protection. The LM4952 contains advanced pop & click circuitry that eliminates noises which would otherwise occur during turn-on and turn-off transitions.
Features
- Pop & Click Circuitry Eliminates Noise During Turn-on and Turn-off Transitions
- Low Current, Active-low Shutdown Mode
- Low Quiescent Current
- Stereo 3.8W Output, RL = 4Ω
- DC-controlled Volume Control
- Short Circuit Protection
Applications
- Flat Panel Monitors
- Flat Panel TV's
- Computer Sound Cards
C2866026 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



