LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS76801QPWPREP

Manufacturer
MPN
TPS76801QPWPREP
LCSC Part #
C2865885
Packaging
HTSSOP-20-EP
Customer #
Key Attributes
Enhanced product, fast transient response 1A low-dropout voltage regular
DatasheetTI TPS76801QPWPREP
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingHTSSOP-20-EP
Output Voltage1.2V~5.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)85uA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
FeaturesEnable control;Operating status indication;Over Current Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

This device is designed to have a fast transient response and be stable with low ESR capacitors. This combination provides high performance at a reasonable cost. Because the PMOS device behaves as a low - value resistor, the dropout voltage is very low (typically 230 mV at an output current of 1 A for the TPS76850) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage - driven device, the quiescent current is very low and independent of output loading (typically 85 μA over the full range of output current, 0 mA to 1 A). These two key specifications yield a significant improvement in operating life for battery - powered systems. This LDO family also features a sleep mode; applying a TTL high signal to EN(overline) (enable) shuts down the regulator, reducing the quiescent current to less than 1 μA at junction temperature (T_J) = 25℃. Power good (PG) is an active high output, which can be used to implement a power - on reset or a low - battery indicator. The TPS768xx is offered in 1.5 - V, 1.8 - V, 2.5 - V, 2.7 - V, 2.8 - V, 3.0 - V, 3.3 - V, and 5.0 - V fixed - voltage versions and in an adjustable version (programmable over the range of 1.2 V to 5.5 V). Output voltage tolerance is specified as a maximum of 2% over line, load, and temperature ranges. The TPS768xx family is available in a 20 - pin PWP package.

Features

AI Translation
  • Fixed output versions: 1.5V, 1.8V, 2.5V, 2.7V, 2.8V, 3.0V, 3.3V, 5.0V; adjustable output version with output voltage range of 1.2V~5.5V
  • TPS76850 dropout voltage as low as 230mV at 1A output current; dropout voltage proportional to output current
  • Typical quiescent current as low as 85μA; quiescent current independent of output load, maintaining typical 85μA across full 0mA~1A output current range
  • Sleep mode: quiescent current drops below 1μA at 25℃ when regulator is shut down via active-high enable pin
  • Fast transient response
  • Fixed output versions: 2% output voltage tolerance under specified conditions; maximum 2% output voltage tolerance over full line, load, and temperature range
  • Open-drain power-good output for power-on reset or low-battery indication
  • Thermal shutdown protection; peak output current limited by internal circuitry
  • Available in -55℃~125℃ temperature range; other temperature ranges supported
  • Input voltage range: -0.3V~13.5V; operating junction temperature: -40℃~125℃; storage temperature range: -65℃~150℃
  • ESD rating (HBM): 2kV
  • 20-pin TSSOP PWP PowerPAD package

Applications

AI Translation
  • Battery-powered systems
  • Medical applications