LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74AC241NSR

Manufacturer
MPN
SN74AC241NSR
LCSC Part #
C2865748
Packaging
SO-20-208mil
Customer #
Key Attributes
2V~6V 4 2 SO-20-208mil Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetTI SN74AC241NSR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSO-20-208mil
FunctionOutput enable
Input type-
Current - Output High(IOH)24mA
Series74AC
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element4
Channel Type-
Number of Elements2
Operating Temperature-40℃~+85℃
Quiescent Supply Current40uA
Propagation Delay-

Introduction

AI Translation

These octal buffers and line drivers are designed specifically to improve the performance and density of 3 - state memory address drivers, clock drivers, and bus - oriented receivers and transmitters. The ’AC241 devices are organized as two 4 - bit buffers/drivers with separate complementary output - enable (1OE and 2OE) inputs. When 1OE is low or 2OE is high, the device passes noninverted data from the A inputs to the Y outputs. When 1OE is high or 2OE is low, the outputs are in the high - impedance state. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor and OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current - sinking or the current - sourcing capability of the driver.

Features

AI Translation
  • Operating supply voltage range: 2V to 6V
  • Inputs withstand up to 6V
  • Maximum propagation delay tpd of 7.5ns at 5V supply
  • Maximum supply voltage range: -0.5V to 7V
  • Maximum input voltage range: -0.5V to VCC+0.5V
  • Maximum output voltage range: -0.5V to VCC+0.5V
  • Input clamp current range: ±20mA
  • Output clamp current range: ±20mA
  • Continuous output current range: ±50mA
  • Continuous current through VCC or GND: ±200mA
  • Thermal resistance by package: DB package 70°C/W, DW package 58°C/W, N package 69°C/W, NS package 60°C/W, PW package 83°C/W
  • Storage temperature range: -65°C to 150°C
  • All unused inputs must be tied to VCC or GND for proper operation

Applications

AI Translation
  • Three-state memory address driving
  • Clock driving
  • Bus-oriented receive and transmit