TI TPS61256CYFFR
| Manufacturer | |
| MPN | TPS61256CYFFR |
| LCSC Part # | C2865745 |
| Packaging | DSBGA-9 |
| Customer # | |
| Key Attributes | 3.5 MHz High-Efficiency Boost Converter |
| Datasheet | TI TPS61256CYFFR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3.5MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output voltage tracking;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.5V~4.85V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 5V | |
| Quiescent Current | 45uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3.5MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output voltage tracking;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.5V~4.85V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 5V | |
| Quiescent Current | 45uA |
Introduction
The TPS61256xC device provides a power solution optimized for battery-powered portable applications. Supporting up to 800mA load current from a single cell (discharge voltage as low as 2.65V), the TPS61256xC is designed for low-power applications and allows the use of low-cost chip inductors and capacitors. With a wide input voltage range of 2.3V to 5.5V, the device supports applications powered by Li-ion batteries of various voltages. Multiple fixed output voltage versions are available between 3.15V and 5.0V. The TPS61256xC operates at a regulated switching frequency of 3.5MHz and enters power-save mode at light load currents to maintain high efficiency across the full load current range. PFM mode reduces quiescent current to 37μA (typical) during light-load operation, extending battery life. In addition, the TPS61256xC device supports pass-through mode by pulling EN low. In this mode, the output voltage follows the input voltage, with voltage drop determined by the resistance of the inductor and high-side FET. The TPS61256xC minimizes the number of external components, resulting in a very compact solution size. It supports the use of small inductors and input capacitors to achieve a small solution footprint.
Features
- 93% efficiency at 3.5MHz
- 37μA quiescent current during normal operation
- Wide input voltage range: 2.3V to 5.5V
- Supports VIN≥VOUT operation
- DC output voltage total accuracy ±2%
- Light-load pulse frequency modulation (PFM) mode
- Pass-through mode via EN pull-low
- Thermal shutdown and overload protection
- Only three SMT external components required
- Total solution size <25mm²
- 9-pin NanoFree™ (CSP) package
Applications
- NFC PA power supply
- Mobile phones, smartphones
- Mono and stereo APA applications
- USB charging ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8866 | $ 0.89 |
| 10+ | $ 0.867 | $ 8.67 |
| 30+ | $ 0.8539 | $ 25.62 |
| 100+ | $ 0.8408 | $ 84.08 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3.5MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output voltage tracking;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.5V~4.85V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 5V | |
| Quiescent Current | 45uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3.5MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output voltage tracking;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.5V~4.85V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 5V | |
| Quiescent Current | 45uA |
Introduction
The TPS61256xC device provides a power solution optimized for battery-powered portable applications. Supporting up to 800mA load current from a single cell (discharge voltage as low as 2.65V), the TPS61256xC is designed for low-power applications and allows the use of low-cost chip inductors and capacitors. With a wide input voltage range of 2.3V to 5.5V, the device supports applications powered by Li-ion batteries of various voltages. Multiple fixed output voltage versions are available between 3.15V and 5.0V. The TPS61256xC operates at a regulated switching frequency of 3.5MHz and enters power-save mode at light load currents to maintain high efficiency across the full load current range. PFM mode reduces quiescent current to 37μA (typical) during light-load operation, extending battery life. In addition, the TPS61256xC device supports pass-through mode by pulling EN low. In this mode, the output voltage follows the input voltage, with voltage drop determined by the resistance of the inductor and high-side FET. The TPS61256xC minimizes the number of external components, resulting in a very compact solution size. It supports the use of small inductors and input capacitors to achieve a small solution footprint.
Features
- 93% efficiency at 3.5MHz
- 37μA quiescent current during normal operation
- Wide input voltage range: 2.3V to 5.5V
- Supports VIN≥VOUT operation
- DC output voltage total accuracy ±2%
- Light-load pulse frequency modulation (PFM) mode
- Pass-through mode via EN pull-low
- Thermal shutdown and overload protection
- Only three SMT external components required
- Total solution size <25mm²
- 9-pin NanoFree™ (CSP) package
Applications
- NFC PA power supply
- Mobile phones, smartphones
- Mono and stereo APA applications
- USB charging ports
C2865745 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TPS61256AYFFR | TI | Direct | DSBGA-9 | 281 | $0.3044 $1.2176 | ||
| TPS61256AYFFT | TI | Direct | DSBGA-9 | 18 | $ 1.2113 | ||
| TPS61256YFFR | TI | Similar | DSBGA-9 | 8,318 | $ 0.6228 | ||
| FAN48619UC50X | onsemi | Similar | BGA-9 | 5 | $ 1.4706 | ||
| TPS61254YFFR | TI | Similar | DSBGA-9 | 11 | $ 1.578 |



