TI INA2134UA/2K5
| Manufacturer | |
| MPN | INA2134UA/2K5 |
| LCSC Part # | C2865718 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Transconductance Amplifier 1mV 2 SOIC-14 Special Purpose Amplifiers RoHS |
| Datasheet | TI INA2134UA/2K5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Dual Supply | -18V~-4V;4V~18V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Amplifier Type | Transconductance Amplifier | |
| Input Offset Voltage Drift(Vos TC) | 60uV/℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 2.9mA | |
| Number of Channels | 2 | |
| Features | Built-in current limiting / output protection | |
| Slew Rate | 14V/us | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Dual Supply | -18V~-4V;4V~18V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Amplifier Type | Transconductance Amplifier | |
| Input Offset Voltage Drift(Vos TC) | 60uV/℃ |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 2.9mA | |
| Number of Channels | 2 | |
| Features | Built-in current limiting / output protection | |
| Slew Rate | 14V/us | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The INA134 and INA2134 are differential line receivers consisting of high performance op amps with onchip precision resistors. They are fully specified for high performance audio applications and have excellent ac specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/μs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The INA134 and INA2134 on-chip resistors are laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. Operation is guaranteed from ±4V to ±18V (8V to 36V total supply). The INA134 is available in 8-pin DIP and SO-8 surface-mount packages. The INA2134 comes in 14-pin DIP and SO-14 surface-mount packages. Both are specified for operation over the extended industrial temperature range, -40°C to +85°C.
Features
- SINGLE AND DUAL VERSIONS
- LOW DISTORTION: 0.0005% at f = 1kHz
- HIGH SLEW RATE: 14V/μs
- FAST SETTLING TIME: 3μs to 0.01%
- WIDE SUPPLY RANGE: ±4V to ±18V
- LOW QUIESCENT CURRENT: 2.9mA max
- HIGH CMRR: 90dB
- FIXED GAIN = 0dB (1V/V)
- PACKAGES—SINGLE: 8-PIN DIP, SO-8 DUAL: 14-PIN DIP, SO-14
Applications
- AUDIO DIFFERENTIAL LINE RECEIVER
- SUMMING AMPLIFIER
- UNITY-GAIN INVERTING AMPLIFIER
- PSUEDOGROUND GENERATOR
- INSTRUMENTATION BUILDING BLOCK
- CURRENT SHUNT MONITOR
- VOLTAGE-CONTROLLED CURRENT SOURCE
- GROUND LOOP ELIMINATOR
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Dual Supply | -18V~-4V;4V~18V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Amplifier Type | Transconductance Amplifier | |
| Input Offset Voltage Drift(Vos TC) | 60uV/℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 2.9mA | |
| Number of Channels | 2 | |
| Features | Built-in current limiting / output protection | |
| Slew Rate | 14V/us | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Dual Supply | -18V~-4V;4V~18V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Amplifier Type | Transconductance Amplifier | |
| Input Offset Voltage Drift(Vos TC) | 60uV/℃ |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 2.9mA | |
| Number of Channels | 2 | |
| Features | Built-in current limiting / output protection | |
| Slew Rate | 14V/us | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The INA134 and INA2134 are differential line receivers consisting of high performance op amps with onchip precision resistors. They are fully specified for high performance audio applications and have excellent ac specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/μs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The INA134 and INA2134 on-chip resistors are laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. Operation is guaranteed from ±4V to ±18V (8V to 36V total supply). The INA134 is available in 8-pin DIP and SO-8 surface-mount packages. The INA2134 comes in 14-pin DIP and SO-14 surface-mount packages. Both are specified for operation over the extended industrial temperature range, -40°C to +85°C.
Features
- SINGLE AND DUAL VERSIONS
- LOW DISTORTION: 0.0005% at f = 1kHz
- HIGH SLEW RATE: 14V/μs
- FAST SETTLING TIME: 3μs to 0.01%
- WIDE SUPPLY RANGE: ±4V to ±18V
- LOW QUIESCENT CURRENT: 2.9mA max
- HIGH CMRR: 90dB
- FIXED GAIN = 0dB (1V/V)
- PACKAGES—SINGLE: 8-PIN DIP, SO-8 DUAL: 14-PIN DIP, SO-14
Applications
- AUDIO DIFFERENTIAL LINE RECEIVER
- SUMMING AMPLIFIER
- UNITY-GAIN INVERTING AMPLIFIER
- PSUEDOGROUND GENERATOR
- INSTRUMENTATION BUILDING BLOCK
- CURRENT SHUNT MONITOR
- VOLTAGE-CONTROLLED CURRENT SOURCE
- GROUND LOOP ELIMINATOR
C2865718 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



