LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LP5951MF-2.8/NOPB

Manufacturer
MPN
LP5951MF-2.8/NOPB
LCSC Part #
C2865691
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, low IQ, low dropout voltage regulator with enable function
DatasheetTI LP5951MF-2.8/NOPB
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)29uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LP5951 regulator is designed to meet the requirements of portable battery-powered systems providing a regulated output voltage and low quiescent current. When switched to shutdown mode via a logic signal at the Enable (EN) pin, the power consumption is reduced to virtually zero. The LP5951 is designed to be stable with small 1-μF ceramic capacitors. The device also features internal protection against short-circuit currents and overtemperature conditions. Performance is specified for a -40°C to 125°C temperature range. The device is available in fixed output voltages in the range of 1.3 V to 3.7 V.

Features

AI Translation
  • Input Voltage Range: 1.8 V to 5.5 V
  • Output Voltage Range: 1.3 V to 3.7 V
  • Excellent Line Transient Response: ±2 mV (typical)
  • Excellent PSRR: –60 dB at 1 kHz typical
  • Low Quiescent Current of 29 μA typical
  • Small SC70-5 and SOT-23-5 Packages
  • Fast Turnon Time of 30 μs typ.
  • Typical <1 nA Quiescent Current in Shutdown
  • Ensured 150-mA Output Current
  • Logic Controlled Enable 0.4 V/0.9 V
  • Good Load Transient Response of 50 mVpp (typical)
  • Thermal Overload and Short-Circuit Protection
  • -40°C to 125°C Junction Temperature Range

Applications

AI Translation
  • General Purpose