TI TPA2031D1YZFR
| Manufacturer | |
| MPN | TPA2031D1YZFR |
| LCSC Part # | C2865611 |
| Packaging | DSBGA-9 |
| Customer # | |
| Key Attributes | 2.5-W Mono Filter-Free Class-D Audio Power Amplifier |
| Datasheet | TI TPA2031D1YZFR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Quiescent Current | 2.8mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Filterless architecture;Enable/shutdown function;ESD Protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.18% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | 97dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 88% | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -55dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Quiescent Current | 2.8mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Filterless architecture;Enable/shutdown function;ESD Protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.18% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | 97dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 88% | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -55dB |
Introduction
The TPA2031D1 is a 2.5-W high efficiency filter-free class-D audio power amplifier in a 1.45 mm × 1.45 mm wafer chip scale package (WCSP) that requires only three external components. Features like 88% efficiency, –75-dB PSRR, improved RF-rectification immunity, and 8 mm² total PCB area make the TPA2031D1 class-D amp ideal for cellular handsets. 32 ms start-up time allows the TPA2031D1 to share the same GPIO enable/shutdown control as the CODEC without passing through the CODEC turn-on pop. In cellular handsets, the earpiece, speaker phone, and melody ringer can each be driven by the TPA2031D1. The TPA2031D1 allows independent gain while summing signals from separate sources, and has a low 36 μV noise floor, A-weighted.
Features
- Pin-to-Pin Compatibility with TPA2010D1
- 32 ms Start-up Time Eliminates CODEC Click/Pop noise
- Maximum Battery Life and Minimum Heat Efficiency With an 8-Ω Speaker: 88% at 400 mW, 2.8-mA Quiescent Current
- 0.5-μA Shutdown Current
- Only Three External Components
- Optimized PWM Output Stage Eliminates LC Output Filter
- Improved PSRR (–75 dB) and Wide Supply Voltage (2.5 V to 5.5 V) Eliminates Need for a Voltage Regulator
- Fully Differential Design Reduces RF Rectification and Eliminates Bypass Capacitor
- Improved CMRR Eliminates Two Input Coupling Capacitors
- Wafer Chip Scale Packaging (WCSP)
- NanoFree (YZF)
Applications
- Ideal for Wireless or Cellular Handsets and PDAs
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Quiescent Current | 2.8mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Filterless architecture;Enable/shutdown function;ESD Protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.18% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | 97dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 88% | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -55dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Quiescent Current | 2.8mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Filterless architecture;Enable/shutdown function;ESD Protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.18% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | 97dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 88% | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -55dB |
Introduction
The TPA2031D1 is a 2.5-W high efficiency filter-free class-D audio power amplifier in a 1.45 mm × 1.45 mm wafer chip scale package (WCSP) that requires only three external components. Features like 88% efficiency, –75-dB PSRR, improved RF-rectification immunity, and 8 mm² total PCB area make the TPA2031D1 class-D amp ideal for cellular handsets. 32 ms start-up time allows the TPA2031D1 to share the same GPIO enable/shutdown control as the CODEC without passing through the CODEC turn-on pop. In cellular handsets, the earpiece, speaker phone, and melody ringer can each be driven by the TPA2031D1. The TPA2031D1 allows independent gain while summing signals from separate sources, and has a low 36 μV noise floor, A-weighted.
Features
- Pin-to-Pin Compatibility with TPA2010D1
- 32 ms Start-up Time Eliminates CODEC Click/Pop noise
- Maximum Battery Life and Minimum Heat Efficiency With an 8-Ω Speaker: 88% at 400 mW, 2.8-mA Quiescent Current
- 0.5-μA Shutdown Current
- Only Three External Components
- Optimized PWM Output Stage Eliminates LC Output Filter
- Improved PSRR (–75 dB) and Wide Supply Voltage (2.5 V to 5.5 V) Eliminates Need for a Voltage Regulator
- Fully Differential Design Reduces RF Rectification and Eliminates Bypass Capacitor
- Improved CMRR Eliminates Two Input Coupling Capacitors
- Wafer Chip Scale Packaging (WCSP)
- NanoFree (YZF)
Applications
- Ideal for Wireless or Cellular Handsets and PDAs
C2865611 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



