LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

chuanyi YTH-100 100mm/0-0.1MPa/NPT1/2

Manufacturer
chuanyiAsian Brands
MPN
YTH-100 100mm/0-0.1MPa/NPT1/2
LCSC Part #
C28655834
Packaging
-
Customer #
Key Attributes
Pressure Gauges
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges
Manufacturerchuanyi
Packaging-
source-
Shell material-
colour-
specifications-
Process connection specificationsNPT1/2
Nominal diameter-
range0~0.1MPa
accuracy-
Intake thread-
Dial diameter100mm
Exhaust thread-
texture of materialCase Material 304 + Liquid Contact Material 304
Accuracy levelClass 1.6
size-
Diaphragm material-
Applicable gases-
Maximum output pressure-
Installation directionRadial
Input pressure-
weight-