LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC153PWR product image
  • SN74HC153PWR thumbnail 1
  • SN74HC153PWR thumbnail 2
  • SN74HC153PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC153PWR

Manufacturer
MPN
SN74HC153PWR
LCSC Part #
C2865561
Packaging
TSSOP-16
Customer #
Key Attributes
SNx4HC153 Dual 4-Line to 1-Line Data Selector/Multiplexer
DatasheetTI SN74HC153PWR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTSSOP-16
TypeMultiplexer
Series74HC
Number of Channels8/2
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Quiescent Current80uA
Current - Output High(IOH)7.8mA
Propagation Delay26ns@6V,50pF
Function-
Current - Output Low(IOL)7.8mA

Introduction

AI Translation

The SNx4HC153 is a dual-channel data selector/multiplexer with full binary decoding, capable of selecting one of four data sources. Both channels are controlled by the same address select inputs, and each channel has its own strobe (G̅) input. Driving the strobe terminal high forces the corresponding output low.

Features

AI Translation
  • Wide operating voltage range: 2V to 6V
  • Output drives up to 15 LSTTL loads
  • Low power consumption, ICC max = 80 μA
  • tpd typical = 9ns
  • Output drive ±6mA at 5V
  • Low output current, max 1µA
  • Multiplexing from n lines to one line
  • Parallel-to-serial conversion
  • Strobe (enable) line for cascading (N lines to n lines)