LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DAC37J82IAAV

Manufacturer
MPN
DAC37J82IAAV
LCSC Part #
C2865543
Packaging
FCBGA-144(10x10)
Customer #
Key Attributes
Dual-channel, 16-bit, GSPS digital-to-analog converter with 12.5Gbps JESD204B interface
DatasheetTI DAC37J82IAAV
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingFCBGA-144(10x10)
Settling Time10ns
Quiescent Current (Iq)-
Operating Temperature-40℃~+85℃
Voltage - Supply850mV~950mV
FunctionMulti-chip synchronization;Integrated phase-locked loop;Built-in temperature sensor;Power-down mode;Output enable control
Integral non - linearity6LSB;4LSB
Number of Channels2
Resolution (Bits)16;1.6GHz
Interface TypeSerial

Introduction

AI Translation

The pin-compatible DAC37J82/DAC38J82 series is an extremely low-power, 16-bit, dual-channel, 1.6/2.5 GSPS digital-to-analog converter (DAC) with a JESD204B interface. The maximum input data rate is 1.23 GSPS. Digital data is input to the device through 1, 2, 4, or 8 configurable serial JESD204B channels operating at rates up to 12.5 Gbps. These channels feature on-chip termination and programmable equalization. This interface enables deterministic latency based on JESD204B subclass 1 SYSREF and allows for full synchronization of multiple devices.

This device includes features that simplify complex transmit architectures. A fully bypassable 2x to 16x digital interpolation filter with over 90 dB stopband attenuation simplifies the data interface and reconstruction filter. An on-chip 48-bit numerically controlled oscillator (NCO) and independent complex mixer enable flexible and accurate carrier signal placement. A high-performance, low-jitter PLL simplifies device timing without significantly impacting dynamic range. Digital quadrature modulator correction (QMC) and group delay correction (QDC) provide complete IQ compensation for gain, offset, phase, and group delay between channels in direct up-conversion applications. A programmable power amplifier (PA) protection mechanism provides PA protection when an abnormal power operating mode of the input data is detected.

The DAC37J82/DAC38J82 series provides four analog outputs, and data from two internal digital paths can be routed to any two of these four DAC outputs via an output multiplexer.

Features

AI Translation
  • Resolution: 16-bit
  • Maximum sample rate:
    • DAC37J82: 1.6GSPS
    • DAC38J82: 2.5GSPS
  • Maximum input data rate: 1.23GSPS
  • JESD204B interface
  • 8 JESD204B serial input lanes
  • Maximum lane rate: 12.5Gbps
  • Subclass 1 multi-DAC synchronization
  • On-chip ultralow-jitter PLL
  • Selectable 1x–16x interpolation
  • Independent complex mixer with 48-bit NCO or ±n×Fs/8
  • Wideband digital quadrature modulator correction
  • Sinx/x correction filter fractional sample group delay correction
  • Flexible routing to four analog outputs via output multiplexer
  • 3/4-wire serial control bus (SPI)
  • Integrated temperature sensor
  • JTAG boundary scan
  • Pin-compatible with quad-channel DAC37J84/DAC38J84
  • Power dissipation: 1.1W at 2.5GSPS
  • Package: 10mm×10mm, 144-ball flip-chip BGA

Applications

AI Translation
  • Cellular base stations
  • Diversity transmission
  • Wideband communications
  • Direct digital synthesis (DDS) instrumentation
  • Millimeter-wave/microwave backhaul
  • Automatic test equipment
  • Cable infrastructure
  • Radar