TI SN74AUP2G126YZPR
| Manufacturer | |
| MPN | SN74AUP2G126YZPR |
| LCSC Part # | C2865297 |
| Packaging | DSBGA-8 |
| Customer # | |
| Key Attributes | 0.8V~3.6V 1 2 DSBGA-8 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI SN74AUP2G126YZPR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| Function | Power-off isolation;Output enable | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| Function | Power-off isolation;Output enable | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| Function | Power-off isolation;Output enable | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| Function | Power-off isolation;Output enable | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C2865297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

