LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI UCC37323D

Manufacturer
MPN
UCC37323D
LCSC Part #
C2865181
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~15V 4A 4A SOIC-8 Gate Drivers RoHS
DatasheetTI UCC37323D
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingSOIC-8
Input Logic Level - Low1V
Low Level Delay Time35ns
High Level Delay Time25ns
Quiescent Current300uA
Input Logic Level - High2V
Voltage - Supply4.5V~15V
Operating Temperature0℃~+70℃
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time20ns
Fall Time15ns
Features-
Current - Output High(IOH)4A
Load TypeMOSFET

Introduction

AI Translation

The UCC2732x and UCC3732x series of high-speed dual MOSFET drivers offer a 4A peak sourcing current and a 4A peak sinking current to provide the highly efficient MOSFET drive most needed in the Miller plateau region. The unique parallel combination of bipolar and MOSFET hybrid output stages enables efficient sourcing and sinking currents at low supply voltages. Combinations of three standard logic options are provided - dual inverting, dual non-inverting, and one inverting and one non-inverting. The input thresholds are based on TTL and CMOS, independent of the supply voltage, and feature wide input hysteresis that provides excellent noise immunity. The UCC2732x and UCC3732x series are available in standard SOIC - 8 (D) or PDIP - 8 (P) packages, as well as a thermally enhanced 8-pin PowerPAD MSOP package (DGN), which significantly reduces thermal resistance to improve long-term reliability.

Features

AI Translation
  • Bi-CMOS output architecture delivers ±4A drive current in the Miller plateau region
  • Constant-current parallel output for higher drive current, even at low supply voltages
  • Available in MSOP-PowerPAD package
  • TTL/CMOS input independent of supply voltage
  • Industry-standard pinout

Applications

AI Translation
  • Switching power supply
  • DC/DC converter
  • Photovoltaic inverter
  • Motor control
  • UPS