chuanyi YTN-100 100mm/0-4MPa/G1/2
| Manufacturer | chuanyiAsian Brands |
| MPN | YTN-100 100mm/0-4MPa/G1/2 |
| LCSC Part # | C28651223 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Gauges |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Manufacturer | chuanyi | |
| Packaging | - | |
| Dial diameter | 100mm | |
| Installation direction | Radial | |
| accuracy | Class 1.6 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Manufacturer | chuanyi | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Dial diameter | 100mm | |
| Installation direction | Radial | |
| accuracy | Class 1.6 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Manufacturer | chuanyi | |
| Packaging | - | |
| Dial diameter | 100mm | |
| Installation direction | Radial | |
| accuracy | Class 1.6 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Manufacturer | chuanyi | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Dial diameter | 100mm | |
| Installation direction | Radial | |
| accuracy | Class 1.6 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


