chuanyi Y-60ZT 60mm/-0.1-0.9MPa/G1/4
| Fabricante | chuanyiAsian Brands |
| N.º de pieza fab. | Y-60ZT 60mm/-0.1-0.9MPa/G1/4 |
| Nº LCSC | C28650867 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Pressure Gauges |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Fabricante | chuanyi | |
| Emb. | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | G1/4 | |
| Nominal diameter | - | |
| range | -0.1~0.9MPa | |
| accuracy | - | |
| Intake thread | - | |
| Dial diameter | 60mm | |
| Exhaust thread | - | |
| texture of material | Case material iron + contact material copper | |
| Accuracy level | Grade 2.5 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Center Axial with Front Edge | |
| Input pressure | - | |
| weight | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Fabricante | chuanyi | |
| Emb. | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | G1/4 | |
| Nominal diameter | - | |
| range | -0.1~0.9MPa | |
| accuracy | - | |
| Intake thread | - |
| Tipo | Descripción | |
|---|---|---|
| Dial diameter | 60mm | |
| Exhaust thread | - | |
| texture of material | Case material iron + contact material copper | |
| Accuracy level | Grade 2.5 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Center Axial with Front Edge | |
| Input pressure | - | |
| weight | - |
Ayuda y comentariosMostrar productos similares (0) >
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: -
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 8.5189 | $ 8.52 |
Encapsulado Estándar1/Full Box | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Fabricante | chuanyi | |
| Emb. | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | G1/4 | |
| Nominal diameter | - | |
| range | -0.1~0.9MPa | |
| accuracy | - | |
| Intake thread | - | |
| Dial diameter | 60mm | |
| Exhaust thread | - | |
| texture of material | Case material iron + contact material copper | |
| Accuracy level | Grade 2.5 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Center Axial with Front Edge | |
| Input pressure | - | |
| weight | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Fabricante | chuanyi | |
| Emb. | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | G1/4 | |
| Nominal diameter | - | |
| range | -0.1~0.9MPa | |
| accuracy | - | |
| Intake thread | - |
| Tipo | Descripción | |
|---|---|---|
| Dial diameter | 60mm | |
| Exhaust thread | - | |
| texture of material | Case material iron + contact material copper | |
| Accuracy level | Grade 2.5 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Center Axial with Front Edge | |
| Input pressure | - | |
| weight | - |
Ayuda y comentariosMostrar productos similares (0) >
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | |
| CNHTS | 9026209090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| ECCN | |
| CNHTS | 9026209090 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


