TI SN74LS04D
| Manufacturer | |
| MPN | SN74LS04D |
| LCSC Part # | C2865079 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 6 15ns@5V,15pF SOIC-14 Gates and Inverters RoHS |
| Datasheet | TI SN74LS04D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - High | 2.7V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 6 | |
| Output Logic Level - Low | 250mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.7V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 6 | |
| Output Logic Level - Low | 250mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices contain six independent inverters.
Features
AI Translation
- Six independent inverter units
- Maximum rated supply voltage VCC: 7V
- Input voltage rating: 5.5V for 04 and S04 variants, 7V for LS04 variant
- Thermal resistance by package: D package 86°C/W, DB package 96°C/W, N package 80°C/W, NS package 76°C/W
- Storage temperature range: -65°C to 150°C
- Usage requirement: all unused inputs must be tied to VCC or GND to ensure proper device operation
- Typical parameter test conditions: VCC = 5V, TA = 25°C
- Usage restriction: only one output may be shorted at a time, with short-circuit duration not exceeding 1 second
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - High | 2.7V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 6 | |
| Output Logic Level - Low | 250mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.7V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 6 | |
| Output Logic Level - Low | 250mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices contain six independent inverters.
Features
AI Translation
- Six independent inverter units
- Maximum rated supply voltage VCC: 7V
- Input voltage rating: 5.5V for 04 and S04 variants, 7V for LS04 variant
- Thermal resistance by package: D package 86°C/W, DB package 96°C/W, N package 80°C/W, NS package 76°C/W
- Storage temperature range: -65°C to 150°C
- Usage requirement: all unused inputs must be tied to VCC or GND to ensure proper device operation
- Typical parameter test conditions: VCC = 5V, TA = 25°C
- Usage restriction: only one output may be shorted at a time, with short-circuit duration not exceeding 1 second
C2865079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



