chuanyi Y-100 100mm/0-0.1MPa/NPT1/2
| Manufacturer | chuanyiAsian Brands |
| MPN | Y-100 100mm/0-0.1MPa/NPT1/2 |
| LCSC Part # | C28650711 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Gauges |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Manufacturer | chuanyi | |
| Packaging | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | NPT1/2 | |
| Nominal diameter | - | |
| range | 0~0.1MPa | |
| accuracy | - | |
| Intake thread | - | |
| Dial diameter | 100mm | |
| Exhaust thread | - | |
| texture of material | Case material iron + contact material copper | |
| Accuracy level | Class 1.6 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Radial | |
| Input pressure | - | |
| weight | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Manufacturer | chuanyi | |
| Packaging | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | NPT1/2 | |
| Nominal diameter | - | |
| range | 0~0.1MPa | |
| accuracy | - | |
| Intake thread | - |
| Type | Description | |
|---|---|---|
| Dial diameter | 100mm | |
| Exhaust thread | - | |
| texture of material | Case material iron + contact material copper | |
| Accuracy level | Class 1.6 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Radial | |
| Input pressure | - | |
| weight | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Manufacturer | chuanyi | |
| Packaging | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | NPT1/2 | |
| Nominal diameter | - | |
| range | 0~0.1MPa | |
| accuracy | - | |
| Intake thread | - | |
| Dial diameter | 100mm | |
| Exhaust thread | - | |
| texture of material | Case material iron + contact material copper | |
| Accuracy level | Class 1.6 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Radial | |
| Input pressure | - | |
| weight | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Manufacturer | chuanyi | |
| Packaging | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | NPT1/2 | |
| Nominal diameter | - | |
| range | 0~0.1MPa | |
| accuracy | - | |
| Intake thread | - |
| Type | Description | |
|---|---|---|
| Dial diameter | 100mm | |
| Exhaust thread | - | |
| texture of material | Case material iron + contact material copper | |
| Accuracy level | Class 1.6 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Radial | |
| Input pressure | - | |
| weight | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9026209090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9026209090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


