MAXIM MAX824SEUK+T
| Manufacturer | |
| MPN | MAX824SEUK+T |
| LCSC Part # | C286503 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 5-Pin Microprocessor Supervisory Circuits With Watchdog Timer and Manual Reset |
| Datasheet | MAXIM MAX824SEUK+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low;Active High | |
| standby current | 4uA | |
| Voltage - Supply | 3.15V~3.6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Function | Watchdog timer |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low;Active High | |
| standby current | 4uA | |
| Voltage - Supply | 3.15V~3.6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 5-pin SOT23 and SC70 packages
- Combine reset output, watchdog, and manual reset input functions
- Significantly improve system reliability and accuracy compared to separate ICs or discrete components
- Specifically designed to ignore fast transients on VCC
- Seven preprogrammed reset threshold voltages are available
- All three devices have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V
- The MAX823 offers a watchdog input and manual reset input
- The MAX824 offers a watchdog input and a complementary active-high reset
- The MAX825 offers a manual reset input and a complementary active-high reset
- Operating Current: GH A (MAX823L/M) (SC70), 2μA (MAX825T/S/R/Z/Y) (SC70)
- Fully Specified Over Temperature
- 140ms min Power-On Reset
- Guaranteed RESET Valid to Vcc = 1V
- Power-Supply Transient Immunity
- Watchdog Timer with 1.6s Timeout (MAX823/MAX824)
- Manual Reset Input (MAX823/MAX825)
- No External Components
Applications
AI Translation
- Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Automotive Systems
- Critical μP Monitoring
- Portable/Battery-Powered Equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low;Active High | |
| standby current | 4uA | |
| Voltage - Supply | 3.15V~3.6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Function | Watchdog timer |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low;Active High | |
| standby current | 4uA | |
| Voltage - Supply | 3.15V~3.6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 5-pin SOT23 and SC70 packages
- Combine reset output, watchdog, and manual reset input functions
- Significantly improve system reliability and accuracy compared to separate ICs or discrete components
- Specifically designed to ignore fast transients on VCC
- Seven preprogrammed reset threshold voltages are available
- All three devices have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V
- The MAX823 offers a watchdog input and manual reset input
- The MAX824 offers a watchdog input and a complementary active-high reset
- The MAX825 offers a manual reset input and a complementary active-high reset
- Operating Current: GH A (MAX823L/M) (SC70), 2μA (MAX825T/S/R/Z/Y) (SC70)
- Fully Specified Over Temperature
- 140ms min Power-On Reset
- Guaranteed RESET Valid to Vcc = 1V
- Power-Supply Transient Immunity
- Watchdog Timer with 1.6s Timeout (MAX823/MAX824)
- Manual Reset Input (MAX823/MAX825)
- No External Components
Applications
AI Translation
- Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Automotive Systems
- Critical μP Monitoring
- Portable/Battery-Powered Equipment
C286503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



