TI LM4671ITLX/NOPB
| Manufacturer | |
| Mfr. Part # | LM4671ITLX/NOPB |
| LCSC Part # | C2864949 |
| Package | DSBGA-9 |
| Customer # | |
| Key Attributes | Filterless High Efficiency 2.5W Switching Audio Amplifier |
| Description | 2.8mA 1-Channel 2.1Wx1@4Ω Class D DSBGA-9 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | TI | |
| Package | DSBGA-9 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1106 | $ 1.11 |
10+ | $ 1.0829 | $ 10.83 |
30+ | $ 1.063 | $ 31.89 |
100+ | $ 1.0445 | $ 104.45 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$