TI ADS8863IDGSR
| Manufacturer | |
| MPN | ADS8863IDGSR |
| LCSC Part # | C2864849 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | 16-bit, serial, ultra-low power, true differential input, successive approximation register (SAR) analog-to-digital converter |
| Datasheet | TI ADS8863IDGSR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4mA | |
| Voltage - Supply | 2.7V~3.6V;1.65V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 32MHz | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 680kHz;16 | |
| S/N Ratio | 96dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4mA | |
| Voltage - Supply | 2.7V~3.6V;1.65V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 32MHz | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 680kHz;16 | |
| S/N Ratio | 96dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADS8863 is a 16-bit, 680kSPS, true differential input analog-to-digital converter (ADC). This device operates with an external reference voltage ranging from 2.5V to 5V, providing a wide signal range without the need for additional signal conditioning. This reference voltage setting is independent of and can exceed the analog power supply voltage (AVDD). This device provides an SPI-compatible serial port, which also supports daisy-chain operation for cascading multiple devices. An optional busy indicator bit enables easy synchronization with the digital host. This device supports unipolar, true differential analog input signals with a differential input swing from -VREF to +VREF. This true differential analog input structure allows any common-mode voltage value in the range of 0V to +VREF (when both inputs are within the operating input range of -0.1V to VREF + 0.1V). The device operation is optimized for extremely low-power operation. The power consumption is directly proportional to the speed. This feature makes the ADS8863 well-suited for low-speed applications.
Features
- Sampling rate: 680kHz
- No latency output
- Unipolar, true differential input range: –VREF to +VREF
- Wide common-mode voltage range: 0V to VREF, CMRR 90dB (min)
- SPI-compatible serial interface with daisy-chain option
- SNR: 96dB, THD: –115dB
- INL: ±1.0 LSB (max)
- DNL: ±1.0 LSB (max), 16-bit NMC
- Wide operating range:
- AVDD: 2.7V to 3.6V
- DVDD: 1.65V to 3.6V (independent of AVDD)
- REF: 2.5V to 5V (independent of AVDD)
- Operating temperature: –40°C to +85°C
- Low power dissipation:
- 4.2mW at 680kSPS
- 0.6mW at 100kSPS
- 60μW at 10kSPS
- Package: MSOP-10 and SON-10
Applications
- Automatic Test Equipment (ATE)
- Instrumentation and handler cards
- Precision medical equipment
- Low-power, battery-powered instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4mA | |
| Voltage - Supply | 2.7V~3.6V;1.65V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 32MHz | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 680kHz;16 | |
| S/N Ratio | 96dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4mA | |
| Voltage - Supply | 2.7V~3.6V;1.65V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 32MHz | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 680kHz;16 | |
| S/N Ratio | 96dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADS8863 is a 16-bit, 680kSPS, true differential input analog-to-digital converter (ADC). This device operates with an external reference voltage ranging from 2.5V to 5V, providing a wide signal range without the need for additional signal conditioning. This reference voltage setting is independent of and can exceed the analog power supply voltage (AVDD). This device provides an SPI-compatible serial port, which also supports daisy-chain operation for cascading multiple devices. An optional busy indicator bit enables easy synchronization with the digital host. This device supports unipolar, true differential analog input signals with a differential input swing from -VREF to +VREF. This true differential analog input structure allows any common-mode voltage value in the range of 0V to +VREF (when both inputs are within the operating input range of -0.1V to VREF + 0.1V). The device operation is optimized for extremely low-power operation. The power consumption is directly proportional to the speed. This feature makes the ADS8863 well-suited for low-speed applications.
Features
- Sampling rate: 680kHz
- No latency output
- Unipolar, true differential input range: –VREF to +VREF
- Wide common-mode voltage range: 0V to VREF, CMRR 90dB (min)
- SPI-compatible serial interface with daisy-chain option
- SNR: 96dB, THD: –115dB
- INL: ±1.0 LSB (max)
- DNL: ±1.0 LSB (max), 16-bit NMC
- Wide operating range:
- AVDD: 2.7V to 3.6V
- DVDD: 1.65V to 3.6V (independent of AVDD)
- REF: 2.5V to 5V (independent of AVDD)
- Operating temperature: –40°C to +85°C
- Low power dissipation:
- 4.2mW at 680kSPS
- 0.6mW at 100kSPS
- 60μW at 10kSPS
- Package: MSOP-10 and SON-10
Applications
- Automatic Test Equipment (ATE)
- Instrumentation and handler cards
- Precision medical equipment
- Low-power, battery-powered instruments
C2864849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



