LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TSV914AQPWRQ1 product image
  • TSV914AQPWRQ1 thumbnail 1
  • TSV914AQPWRQ1 thumbnail 2
  • TSV914AQPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TSV914AQPWRQ1

Manufacturer
MPN
TSV914AQPWRQ1
LCSC Part #
C2864811
Packaging
TSSOP-14
Customer #
Key Attributes
50mA 4 1.5mV 4.5V/us 103dB 1pA 550uA Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Instrumentation, Op Amps, Buffer Amps
DatasheetTI TSV914AQPWRQ1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7242$ 1.72
10+$ 1.5048$ 15.05
30+$ 1.3495$ 40.49
100+$ 1.2078$ 120.78
500+$ 1.1423$ 571.15
1,000+$ 1.1165$ 1116.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Output Current50mA
Number of Channels4
Vos - Input Offset Voltage1.5mV
Slew Rate4.5V/us
Input Offset Current(Ios)5pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)103dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current550uA
Gain Bandwidth Product-
FeaturesEMI filtering/RF suppression;ESD protection
Input Voltage Noise Density18nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Introduction

AI Translation

Rail-to-rail input and output, low noise: 18nV/√Hz at 1kHz, low power consumption: 550μA (typical), high gain bandwidth: 8MHz, operating supply voltage range: 2.5V to 5.5V, low input bias current: 1pA (typical), low input offset voltage: 1.5mV (maximum), low offset voltage drift: ±0.5μV/°C (typical), ESD internal protection: ±4kV Human Body Model (HBM), operating temperature range: -40°C to 125°C.

Features

AI Translation
  • Rail-to-rail input and output
  • Low noise: 18nV/√Hz at 1kHz
  • Low power consumption: 550μA (typical)
  • High gain bandwidth: 8MHz
  • Operating supply voltage range: 2.5V to 5.5V
  • Low input bias current: 1pA (typical)
  • Low input offset voltage: 1.5mV (maximum)
  • Low offset voltage drift: ±0.5μV/°C (typical)
  • ESD internal protection: ±4kV Human Body Model (HBM)
  • Operating temperature range: -40°C to 125°C
  • Unity-gain stable
  • Ultra-low input bias current
  • Integrated RFI-EMI rejection filter
  • No phase inversion under overdrive conditions
  • High ESD protection (4kV HBM)

Applications

AI Translation
  • Optimized for AEC-Q100 Grade 1 applications
  • Infotainment systems and instrument clusters
  • Passive safety
  • Body electronics and lighting
  • HEV/EV inverters and motor control
  • On-board chargers (OBC) and wireless chargers
  • Powertrain current sensors
  • Advanced driver assistance systems (ADAS)
  • Single-supply, low-side, unidirectional current sensing circuits
  • Low-side motor control