TI BQ29412DCTT
| Manufacturer | |
| MPN | BQ29412DCTT |
| LCSC Part # | C2864800 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2-,3-,or 4-Cell Lithium-ion Battery Voltage Protection |
| Datasheet | TI BQ29412DCTT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 4V~25V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Operating Voltage | 4V~25V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The bq2941x is a secondary overvoltage protection IC for 2-, 3-, or 4-cell lithium-ion battery packs that incorporates a high-accuracy precision overvoltage detection circuit. It includes a programmable delay circuit for overvoltage detection time.
Features
AI Translation
- 2-, 3-, or 4-Cell Secondary Protection
- Low Power Consumption lCC < 2 μA
- [VCELL(ALL) < V(PROTECT)]
- Fixed High Accuracy Overvoltage Protection Threshold
- bq29410 = 4.35 V, bq29411 = 4.40 V, bq29412 = 4.45 V, bq29413 = 4.50 V, bq29414 = 4.55 V, bq29415 = 4.60 V, bq29419 = 4.30 V
- Programmable Delay Time of Detection
- High Power Supply Ripple Rejection
- Stable During Pulse Charge Operation
Applications
AI Translation
- 2nd -Level Overvoltage Protection in Li-Ion Battery Packs in Notebook Computers
- 2nd -Level Overvoltage Protection in Li-Ion Battery Packs in Portable Instrumentation
- 2nd -Level Overvoltage Protection in Li-Ion Battery Packs in Portable Equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 4V~25V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Operating Voltage | 4V~25V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The bq2941x is a secondary overvoltage protection IC for 2-, 3-, or 4-cell lithium-ion battery packs that incorporates a high-accuracy precision overvoltage detection circuit. It includes a programmable delay circuit for overvoltage detection time.
Features
AI Translation
- 2-, 3-, or 4-Cell Secondary Protection
- Low Power Consumption lCC < 2 μA
- [VCELL(ALL) < V(PROTECT)]
- Fixed High Accuracy Overvoltage Protection Threshold
- bq29410 = 4.35 V, bq29411 = 4.40 V, bq29412 = 4.45 V, bq29413 = 4.50 V, bq29414 = 4.55 V, bq29415 = 4.60 V, bq29419 = 4.30 V
- Programmable Delay Time of Detection
- High Power Supply Ripple Rejection
- Stable During Pulse Charge Operation
Applications
AI Translation
- 2nd -Level Overvoltage Protection in Li-Ion Battery Packs in Notebook Computers
- 2nd -Level Overvoltage Protection in Li-Ion Battery Packs in Portable Instrumentation
- 2nd -Level Overvoltage Protection in Li-Ion Battery Packs in Portable Equipment
C2864800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

