TI DRV5057Z3QDBZR
| Manufacturer | |
| MPN | DRV5057Z3QDBZR |
| LCSC Part # | C2864590 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SOT-23 Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Features | Output voltage clamp;Built-in temperature sensor | |
| Voltage - Supply | 3V~3.63V;4.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5057 is a linear Hall - effect sensor that responds proportionally to magnetic flux density. This device can be used for precise position detection and has a wide range of applications. The device is powered by a 3.3V or 5V power supply. When there is no magnetic field, the output generates a clock with a 50% duty cycle. The output duty cycle varies linearly with the applied magnetic flux density. Four sensitivity options can maximize the output dynamic range according to the required sensing range. North and south magnetic poles produce unique outputs. The typical pulse - width modulation (PWM) carrier frequency is 2kHz. It can detect magnetic flux perpendicular to the top of the package, and two package options provide different detection directions. Since the PWM signal is based on edge - to - edge timing, signal integrity can be maintained in the presence of voltage noise or ground potential mismatch. This signal is suitable for long - distance transmission in noisy environments. The always - present clock enables the system controller to confirm good interconnection. In addition, the device also has a magnet temperature compensation function, which can offset magnet drift and achieve linear characteristics over a wide temperature range from - 40°C to +125°C.
Features
- Powered by 3.3V and 5V supply
- 2kHz clock output, static duty cycle 50%
- Magnetic sensitivity options (at ΔVCC = 5V): A1: 2%D/mT, ±21mT range; A2: 1%D/mT, ±42mT range; A3: 0.5%D/mT, ±84mT range; A4: 0.25%D/mT, ±168mT range
- Open-drain output with 20mA sink current capability
- Magnet temperature drift compensation
- Standard industry packages: SMT SOT-23, through-hole TO-92
Applications
- Precise position detection
- Industrial automation and robotics
- Home appliances
- Game controllers, pedals, keyboards, triggers
- Level sensing, tilt, and weight measurement
- Fluid flow rate measurement
- Medical devices
- Absolute angle encoding
- Current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5578 | $ 0.56 |
| 10+ | $ 0.5454 | $ 5.45 |
| 30+ | $ 0.5377 | $ 16.13 |
| 100+ | $ 0.5284 | $ 52.84 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Features | Output voltage clamp;Built-in temperature sensor | |
| Voltage - Supply | 3V~3.63V;4.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5057 is a linear Hall - effect sensor that responds proportionally to magnetic flux density. This device can be used for precise position detection and has a wide range of applications. The device is powered by a 3.3V or 5V power supply. When there is no magnetic field, the output generates a clock with a 50% duty cycle. The output duty cycle varies linearly with the applied magnetic flux density. Four sensitivity options can maximize the output dynamic range according to the required sensing range. North and south magnetic poles produce unique outputs. The typical pulse - width modulation (PWM) carrier frequency is 2kHz. It can detect magnetic flux perpendicular to the top of the package, and two package options provide different detection directions. Since the PWM signal is based on edge - to - edge timing, signal integrity can be maintained in the presence of voltage noise or ground potential mismatch. This signal is suitable for long - distance transmission in noisy environments. The always - present clock enables the system controller to confirm good interconnection. In addition, the device also has a magnet temperature compensation function, which can offset magnet drift and achieve linear characteristics over a wide temperature range from - 40°C to +125°C.
Features
- Powered by 3.3V and 5V supply
- 2kHz clock output, static duty cycle 50%
- Magnetic sensitivity options (at ΔVCC = 5V): A1: 2%D/mT, ±21mT range; A2: 1%D/mT, ±42mT range; A3: 0.5%D/mT, ±84mT range; A4: 0.25%D/mT, ±168mT range
- Open-drain output with 20mA sink current capability
- Magnet temperature drift compensation
- Standard industry packages: SMT SOT-23, through-hole TO-92
Applications
- Precise position detection
- Industrial automation and robotics
- Home appliances
- Game controllers, pedals, keyboards, triggers
- Level sensing, tilt, and weight measurement
- Fluid flow rate measurement
- Medical devices
- Absolute angle encoding
- Current sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

