TI TMUX1247DCKR
| Manufacturer | |
| Mfr. Part # | TMUX1247DCKR |
| LCSC Part # | C2864500 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | TMUX1247 5V Bidirectional, 2:1 (SPDT) General Purpose Switch |
| Description | 1 Circuit IC SWITCH 2:1 3Ω SC-70-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2055 | $ 1.21 |
10+ | $ 0.9964 | $ 9.96 |
30+ | $ 0.8826 | $ 26.48 |
100+ | $ 0.7535 | $ 75.35 |
500+ | $ 0.6889 | $ 344.45 |
1,000+ | $ 0.6628 | $ 662.80 |
Standard Packaging 3000/Full
Reel | ||