LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TMCS1100A2QDR

Manufacturer
MPN
TMCS1100A2QDR
LCSC Part #
C2864478
Packaging
SOIC-8
Customer #
Key Attributes
1% high-precision, basic isolation, Hall effect current sensor with an operating voltage of ±600V
DatasheetTI TMCS1100A2QDR
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerTI
PackagingSOIC-8
Standby Current4.5mA
Voltage - Supply3V~5.5V
Current Range±23A
Operating Temperature-40℃~+125℃
Band Width80kHz
Current Terminal Resistance1.8mΩ
FeaturesOvercurrent Protection;Bidirectional detection
Response Time (tr)6.5us
Sensitivity100mV/A
Bidirectional Current DetectionSupport

Introduction

AI Translation

The TMCS1100 is an electrically isolated Hall - effect current sensor capable of measuring direct or alternating current, featuring high accuracy, excellent linearity, and temperature stability. The low - drift, temperature - compensated signal chain can achieve a full - scale error of <1% over the device's temperature range. When the input current flows through the internal 1.8mΩ conductor, the magnetic field generated by this conductor can be measured by the integrated Hall - effect sensor. This structure eliminates the need for an external concentrator and simplifies the design. The low conductor resistance minimizes power loss and heat dissipation. The inherent galvanic insulation provides a working voltage of 600V over the service life and a basic isolation of 3kVRMS between the current path and the circuit. The integrated electrical shield offers excellent common - mode rejection and transient immunity. The output voltage is proportional to the input current and has four sensitivity options. The fixed sensitivity allows the TMCS1100 to operate with a single 3V to 5.5V power supply, thus eliminating the ratio error and improving the power - supply noise rejection. When the current flows into the positive input pin, the current polarity is considered positive. The VREF input pin provides a variable zero - current output voltage, enabling bidirectional or unidirectional current detection. The TMCS1100 consumes a maximum supply current of 6mA, and all sensitivity options are rated for an operating temperature range of - 40°C to +125°C.

Features

AI Translation
  • Total error: typical ±0.4%, maximum ±0.9%, -40℃ to 85℃
  • Sensitivity error: ±0.4%
  • Offset voltage error: 7mA
  • Temperature drift: 0.04mA/℃
  • Linearity error: 0.05%
  • Lifetime and environmental drift: <±0.5%
  • 3kVRMS isolation rating
  • Robust 600V lifetime working voltage
  • Bidirectional and unidirectional current sensing
  • External reference voltage
  • Operating supply voltage range: 3V to 5.5V
  • Signal bandwidth: 80kHz
  • Multiple sensitivity options:
    • TMCS1100A1: 50mV/A
    • TMCS1100A2: 100mV/A
    • TMCS1100A3: 200mV/A
    • TMCS1100A4: 400mV/A
  • Safety-related certifications:
    • UL 1577 component recognition
    • IEC/CB 62368-1

Applications

AI Translation
  • Motor and load control
  • Inverter and H-bridge current measurement
  • Power factor correction
  • Overcurrent protection
  • DC and AC power supply monitoring