TI AM3505AZCNC
| Manufacturer | |
| MPN | AM3505AZCNC |
| LCSC Part # | C2864409 |
| Packaging | BGA-491 |
| Customer # | |
| Key Attributes | Sitara processor: Arm Cortex-A8, video front-end |
| Datasheet | TI AM3505AZCNC |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | BGA-491 | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | BGA-491 |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz |
Introduction
AM3517/05 is a high-performance ARM Cortex-A8 microprocessor with speeds up to 600 MHz. The device offers 3D graphics acceleration while also supporting numerous peripherals, including DDR2, CAN, EMAC, and USB OTG PHY that are well suited for industrial apllications. The processor can support other applications, including: Single-board computers Home and industrial automation Human machine Interface The device supports high-level operating systems (OSs), such as: Linux Windows CE Android The following subsystems are part of the device: • Microprocessor unit (MPU) subsystem based on the ARM Cortex-A8 microprocessor PowerVR SGX graphics accelerator (AM3517 device only) subsystem for 3D graphics acceleration to support display and gaming effects Display subsystem with several features for multiple concurrent image manipulation, and a programmable interface supporting a wide variety of displays. The display subsystem also supports NTSC/PAL video out. High-performance interconnects provide high-bandwidth data transfers for multiple initiators to the internal and external memory controllers and to on-chip peripherals. The device also offers a comprehensive clock-management scheme. AM3517/05 devices are available in a 491-pin BGA package and a 484-pin PBGA package.
Features
- MPU Subsystem • 600-MHz Sitara ARM Cortex-A8 Core NEON SIMD Coprocessor and Vector Floating-Point (FP) Coprocessor
- Memory Interfaces: 166-MHz 16- and 32-Bit mDDR/DDR2 Interface with 1GB of Total Addressable Space Up to 83 MHz General-Purpose Memory Interface Supporting 16-Bit-Wide Multiplexed Address/Data Bus 64KB of SRAM 3 Removable Media Interfaces [MMC/SD/SDIO]
- IO Voltage: mDDR/DDR2 IOs: 1.8V Other IOs: 1.8V and 3.3V
- Core Voltage: 1.2V
- Commercial and Extended Temperature Grade (operating restrictions apply)
- 16-Bit Video Input Port Capable of Capturing HD Video
- HD Resolution Display Subsystem
- Serial Communication • High-End CAN Controller 。 10/100 Mbit Ethernet MAC USB OTG Subsystem with Standard DP/DM Interface [HS/FS/LS] Multiport USB Host Subsystem [HS/FS/LS] – 12-Pin ULPI or 6-, 4-, or 3-Pin Serial Interface Four Master and Slave Multichannel Serial Port Interface (McSPI) Ports Five Multichannel Buffered Serial Ports (McBSPs) – 512-Byte Transmit and Receive Buffer (McBSP1/3/4/5) 5-KB Transmit and Receive Buffer (McBSP2) SIDETONE Core Support (McBSP2 and McBSP3 Only) For Filter, Gain, and Mix Operations 128-Channel Transmit and Receive Mode Direct Interface to I2S and PCM Device and TDM Buses
- HDQ/1-Wire Interface
- 4 UARTs (One with Infrared Data Association [IrDA] and Consumer Infrared [CIR] Modes) 3 Master and Slave High-Speed InterIntegrated Circuit (I²C) Controllers Twelve 32-bit General-Purpose Timers
- One 32-bit Watchdog Timer
- One 32-bit 32-kHz Sync Timer Up to 186 General-Purpose I/O (GPIO) Pins
- Parallel Digital Output
- Up to 24-Bit RGB
- Supports Up to 2 LCD Panels
- Support for Remote Frame Buffer Interface (RFBI) LCD Panels Two 10-Bit Digital-to-Analog Converters (DACs) Supporting Composite NTSC/PAL Video Luma/Chroma Separate Video (S-Video) Rotation of 90, 180, and 270 Degrees Resize Images From 1/4x to 8x Color Space Converter
- 8-Bit Alpha Blending
- Video Processing Front End (VPFE) 16-Bit Video Input Port – RAW Data Interface – 75-MHz Maximum Pixel Clock – Supports REC656/CCIR656 Standard – Supports YCbCr422 Format (8-Bit or 16-Bit with Discrete Horizontal and Vertical Sync Signals) – Generates Optical Black Clamping Signals Built-in Digital Clamping and Black Level Compensation – 10-Bit to 8-Bit A-law Compression Hardware – Supports up to 16K Pixels (Image Size) in Horizontal and Vertical Directions
- ARM Cortex-A8 Memory Architecture
- ARMv7 Architecture
- In-Order, Dual-Issue, Superscalar Microprocessor Core
- ARM NEON Multimedia Architecture
- Over 2x Performance of ARMv6 SIMD
- Supports Both Integer and Floating-Point SIMD
- Jazelle RCT Execution Environment Architecture Dynamic Branch Prediction with Branch Target Address Cache, Global History Buffer and 8-Entry Return Stack Embedded Trace Macrocell [ETM] Support for Noninvasive Debug 16KB of Instruction Cache (4-Way SetAssociative) – 16KB of Data Cache (4-Way Set-Associative) – 256KB of L2 Cache
- PowerVR SGX Graphics Accelerator (AM3517 Only) – Tile-Based Architecture Delivering up to 10 MPoly/sec – Universal Scalable Shader Engine: Multithreaded Engine Incorporating Pixel and Vertex Shader Functionality – Industry Standard API Support: OpenGLES 1.1 and 2.0, OpenVG1.0 – Fine-Grained Task Switching, Load Balancing, and Power Management – Programmable, High-Quality Image Anti-Aliasing Endianess
- ARM Instructions – Little Endian
- ARM Data – Configurable SDRC Memory Controller
- 16- and 32-Bit Memory Controller with 1GB of Total Address Space – Double Data Rate (DDR2) SDRAM, Mobile Double Data Rate (mDDR)SDRAM SDRAM Memory Scheduler (SMS) and Rotation Engine
- General Purpose Memory Controller (GPMC) – 16-Bit-Wide Multiplexed Address/Data Bus – Up to 8 Chip-Select Pins with 128MB of Address Space per Chip-Select Pin – Glueless Interface to NOR Flash, NAND Flash (with ECC Hamming Code Calculation), SRAM and Pseudo-SRAM – Flexible Asynchronous Protocol Control for Interface to Custom Logic (FPGA, CPLD, ASICs, and so forth) – Nonmultiplexed Address/Data Mode (Limited 2-KB Address Space)
- Test Interfaces – IEEE-1149.1 (JTAG) Boundary-Scan Compatible – Embedded Trace Macro Interface (ETM)
- 65-nm CMOS Technology
- Packages: – 491-Pin BGA (17 x 17, 0.65-mm Pitch) [ZCN Suffix] with Via Channel Array Technology 484-Pin PBGA (23 x 23, 1-mm Pitch) [ZER Suffix]
Applications
- Single-Board Computers
- Industrial and Home Automation
- Digital Signage
- Point of Service
- Portable Media Player
- Portable Industrial Transportation Navigation
- Smart White Goods
- Digital TV
- Digital Video Camera
- Gaming
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | BGA-491 | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | BGA-491 |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz |
Introduction
AM3517/05 is a high-performance ARM Cortex-A8 microprocessor with speeds up to 600 MHz. The device offers 3D graphics acceleration while also supporting numerous peripherals, including DDR2, CAN, EMAC, and USB OTG PHY that are well suited for industrial apllications. The processor can support other applications, including: Single-board computers Home and industrial automation Human machine Interface The device supports high-level operating systems (OSs), such as: Linux Windows CE Android The following subsystems are part of the device: • Microprocessor unit (MPU) subsystem based on the ARM Cortex-A8 microprocessor PowerVR SGX graphics accelerator (AM3517 device only) subsystem for 3D graphics acceleration to support display and gaming effects Display subsystem with several features for multiple concurrent image manipulation, and a programmable interface supporting a wide variety of displays. The display subsystem also supports NTSC/PAL video out. High-performance interconnects provide high-bandwidth data transfers for multiple initiators to the internal and external memory controllers and to on-chip peripherals. The device also offers a comprehensive clock-management scheme. AM3517/05 devices are available in a 491-pin BGA package and a 484-pin PBGA package.
Features
- MPU Subsystem • 600-MHz Sitara ARM Cortex-A8 Core NEON SIMD Coprocessor and Vector Floating-Point (FP) Coprocessor
- Memory Interfaces: 166-MHz 16- and 32-Bit mDDR/DDR2 Interface with 1GB of Total Addressable Space Up to 83 MHz General-Purpose Memory Interface Supporting 16-Bit-Wide Multiplexed Address/Data Bus 64KB of SRAM 3 Removable Media Interfaces [MMC/SD/SDIO]
- IO Voltage: mDDR/DDR2 IOs: 1.8V Other IOs: 1.8V and 3.3V
- Core Voltage: 1.2V
- Commercial and Extended Temperature Grade (operating restrictions apply)
- 16-Bit Video Input Port Capable of Capturing HD Video
- HD Resolution Display Subsystem
- Serial Communication • High-End CAN Controller 。 10/100 Mbit Ethernet MAC USB OTG Subsystem with Standard DP/DM Interface [HS/FS/LS] Multiport USB Host Subsystem [HS/FS/LS] – 12-Pin ULPI or 6-, 4-, or 3-Pin Serial Interface Four Master and Slave Multichannel Serial Port Interface (McSPI) Ports Five Multichannel Buffered Serial Ports (McBSPs) – 512-Byte Transmit and Receive Buffer (McBSP1/3/4/5) 5-KB Transmit and Receive Buffer (McBSP2) SIDETONE Core Support (McBSP2 and McBSP3 Only) For Filter, Gain, and Mix Operations 128-Channel Transmit and Receive Mode Direct Interface to I2S and PCM Device and TDM Buses
- HDQ/1-Wire Interface
- 4 UARTs (One with Infrared Data Association [IrDA] and Consumer Infrared [CIR] Modes) 3 Master and Slave High-Speed InterIntegrated Circuit (I²C) Controllers Twelve 32-bit General-Purpose Timers
- One 32-bit Watchdog Timer
- One 32-bit 32-kHz Sync Timer Up to 186 General-Purpose I/O (GPIO) Pins
- Parallel Digital Output
- Up to 24-Bit RGB
- Supports Up to 2 LCD Panels
- Support for Remote Frame Buffer Interface (RFBI) LCD Panels Two 10-Bit Digital-to-Analog Converters (DACs) Supporting Composite NTSC/PAL Video Luma/Chroma Separate Video (S-Video) Rotation of 90, 180, and 270 Degrees Resize Images From 1/4x to 8x Color Space Converter
- 8-Bit Alpha Blending
- Video Processing Front End (VPFE) 16-Bit Video Input Port – RAW Data Interface – 75-MHz Maximum Pixel Clock – Supports REC656/CCIR656 Standard – Supports YCbCr422 Format (8-Bit or 16-Bit with Discrete Horizontal and Vertical Sync Signals) – Generates Optical Black Clamping Signals Built-in Digital Clamping and Black Level Compensation – 10-Bit to 8-Bit A-law Compression Hardware – Supports up to 16K Pixels (Image Size) in Horizontal and Vertical Directions
- ARM Cortex-A8 Memory Architecture
- ARMv7 Architecture
- In-Order, Dual-Issue, Superscalar Microprocessor Core
- ARM NEON Multimedia Architecture
- Over 2x Performance of ARMv6 SIMD
- Supports Both Integer and Floating-Point SIMD
- Jazelle RCT Execution Environment Architecture Dynamic Branch Prediction with Branch Target Address Cache, Global History Buffer and 8-Entry Return Stack Embedded Trace Macrocell [ETM] Support for Noninvasive Debug 16KB of Instruction Cache (4-Way SetAssociative) – 16KB of Data Cache (4-Way Set-Associative) – 256KB of L2 Cache
- PowerVR SGX Graphics Accelerator (AM3517 Only) – Tile-Based Architecture Delivering up to 10 MPoly/sec – Universal Scalable Shader Engine: Multithreaded Engine Incorporating Pixel and Vertex Shader Functionality – Industry Standard API Support: OpenGLES 1.1 and 2.0, OpenVG1.0 – Fine-Grained Task Switching, Load Balancing, and Power Management – Programmable, High-Quality Image Anti-Aliasing Endianess
- ARM Instructions – Little Endian
- ARM Data – Configurable SDRC Memory Controller
- 16- and 32-Bit Memory Controller with 1GB of Total Address Space – Double Data Rate (DDR2) SDRAM, Mobile Double Data Rate (mDDR)SDRAM SDRAM Memory Scheduler (SMS) and Rotation Engine
- General Purpose Memory Controller (GPMC) – 16-Bit-Wide Multiplexed Address/Data Bus – Up to 8 Chip-Select Pins with 128MB of Address Space per Chip-Select Pin – Glueless Interface to NOR Flash, NAND Flash (with ECC Hamming Code Calculation), SRAM and Pseudo-SRAM – Flexible Asynchronous Protocol Control for Interface to Custom Logic (FPGA, CPLD, ASICs, and so forth) – Nonmultiplexed Address/Data Mode (Limited 2-KB Address Space)
- Test Interfaces – IEEE-1149.1 (JTAG) Boundary-Scan Compatible – Embedded Trace Macro Interface (ETM)
- 65-nm CMOS Technology
- Packages: – 491-Pin BGA (17 x 17, 0.65-mm Pitch) [ZCN Suffix] with Via Channel Array Technology 484-Pin PBGA (23 x 23, 1-mm Pitch) [ZER Suffix]
Applications
- Single-Board Computers
- Industrial and Home Automation
- Digital Signage
- Point of Service
- Portable Media Player
- Portable Industrial Transportation Navigation
- Smart White Goods
- Digital TV
- Digital Video Camera
- Gaming
C2864409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

