TI UCC35702D
| Manufacturer | |
| MPN | UCC35702D |
| LCSC Part # | C2864327 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Advanced Voltage Mode Pulse Width Modulator |
| Datasheet | TI UCC35702D |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Features | Adjustable soft-start;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Forward | |
| Duty Cycle(Max) | 99% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 8.8V~15V | |
| Frequency - Switching | 90kHz~110kHz | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Features | Adjustable soft-start;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Forward |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | 99% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 8.8V~15V | |
| Frequency - Switching | 90kHz~110kHz | |
| Output Voltage | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UCC35701/UCC35702 family of pulse width modulators is intended for isolated switching power supplies using primary side control. They can be used for both off-line applications and DC/DC converter designs such as in a distributed power system architecture or as a telecom power source.
Features
AI Translation
- 700kHz Operation
- Integrated Oscillator/ Voltage Feed Forward Compensation
- Accurate Duty Cycle Limit
- Accurate Volt-second Clamp
- Optocoupler Interface
- Fault Counting Shutdown
- Fault Latch off or Automatic Shutdown
- Soft Stop Optimized for Synchronous Rectification
- 1A Peak Gate Drive Output
- 130μA Start-up Current
- 750μA Operating Current
- Low startup current, allowing for efficient off-line starting, yet have sufficient output drive to switch power MOSFETs in excess of 500kHz
- Voltage feed forward compensation is operational over a 5:1 input range and provides fast and accurate response to input voltage changes over a 4:1 range
- An accurate volt-second clamp and maximum duty cycle limit are also featured
- Fault protection is provided by pulse by pulse current limiting as well as the ability to latch off after a programmable number of repetitive faults has occurred
- Two UVLO options are offered. UCC35701 family has turn-on and turn-off thresholds of 13V/9V and UCC35702 family has thresholds of 9.6V/8.8V
Applications
AI Translation
- Off-line applications
- DC/DC converter designs in a distributed power system architecture
- Telecom power source
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Features | Adjustable soft-start;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Forward | |
| Duty Cycle(Max) | 99% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 8.8V~15V | |
| Frequency - Switching | 90kHz~110kHz | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Features | Adjustable soft-start;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Forward |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | 99% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 8.8V~15V | |
| Frequency - Switching | 90kHz~110kHz | |
| Output Voltage | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UCC35701/UCC35702 family of pulse width modulators is intended for isolated switching power supplies using primary side control. They can be used for both off-line applications and DC/DC converter designs such as in a distributed power system architecture or as a telecom power source.
Features
AI Translation
- 700kHz Operation
- Integrated Oscillator/ Voltage Feed Forward Compensation
- Accurate Duty Cycle Limit
- Accurate Volt-second Clamp
- Optocoupler Interface
- Fault Counting Shutdown
- Fault Latch off or Automatic Shutdown
- Soft Stop Optimized for Synchronous Rectification
- 1A Peak Gate Drive Output
- 130μA Start-up Current
- 750μA Operating Current
- Low startup current, allowing for efficient off-line starting, yet have sufficient output drive to switch power MOSFETs in excess of 500kHz
- Voltage feed forward compensation is operational over a 5:1 input range and provides fast and accurate response to input voltage changes over a 4:1 range
- An accurate volt-second clamp and maximum duty cycle limit are also featured
- Fault protection is provided by pulse by pulse current limiting as well as the ability to latch off after a programmable number of repetitive faults has occurred
- Two UVLO options are offered. UCC35701 family has turn-on and turn-off thresholds of 13V/9V and UCC35702 family has thresholds of 9.6V/8.8V
Applications
AI Translation
- Off-line applications
- DC/DC converter designs in a distributed power system architecture
- Telecom power source
C2864327 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

