LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LV245ARGYR

Manufacturer
MPN
SN74LV245ARGYR
LCSC Part #
C2864322
Packaging
VQFN-20-EP(3.6x4.6)
Customer #
Key Attributes
Octal bus transceiver with three-state outputs
DatasheetTI SN74LV245ARGYR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-20-EP(3.6x4.6)
Current - Output High(IOH)16mA
FunctionPower-off isolation;Output enable;Level shifting;Edge rate controllable
Voltage - Supply2V~5.5V
Series74LV
Output TypeTri-State
Current - Output Low(IOL)16mA
Number of Bits per Element8
Channel TypeBidirectional
Operating Temperature-40℃~+125℃
Number of Elements1
Quiescent Supply Current20uA
Propagation Delay9ns@5V,50pF

Introduction

AI Translation

These octal bus transceivers are designed to operate at VCC from 2V to 5.5V.

Features

AI Translation
  • 2V to 5.5V VCC operation
  • tpd maximum 6.5 ns at 5V
  • VOLP (output ground bounce) typical less than 0.8V (VCC = 3.3V, TA = 25℃)
  • VOHV (output VOH undershoot) typical greater than 2.3V (VCC = 3.3V, TA = 25℃)
  • Mixed-mode voltage operation on all ports
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V Human Body Model (A114-A)
    • 200V Machine Model (A115-A)
    • 1000V Charged Device Model (C101)

Applications

AI Translation
  • Servers
  • LED displays
  • Network switches
  • Telecom infrastructure
  • Motor drivers
  • I/O expanders