SETsafe | SETfuse TZ231M-SMD
| Manufacturer | SETsafe | SETfuseAsian Brands |
| MPN | TZ231M-SMD |
| LCSC Part # | C28642268 |
| Packaging | SMD-3P,7.6x5mm |
| Customer # | |
| Key Attributes | GDT 230V 10kA 3 POLE SMD |
| Datasheet | SETsafe | SETfuse TZ231M-SMD |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | - | |
| Length | 7.6mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 230V;700V | |
| Capacitance | 1pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | - | |
| Length | 7.6mm | |
| Impulse Discharge Current | 10kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 230V;700V | |
| Capacitance | 1pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Introduction
A Gas Discharge Tube (GDT) is a single-gap or multi-gap switching-type overvoltage protection device. It is constructed by filling a sealed space between metal electrodes and metallized ceramics with a specific ratio of inert gas or other mixed discharge media, bonded together through high-temperature sealing. When the protected circuit or equipment is subjected to a surge, the GDT transitions from a high-impedance state to a low-impedance state, diverting surge energy to ground, reducing the residual voltage across the circuit, and thereby protecting equipment circuits or personnel from transient overvoltage hazards.
Features
- Fast response
- Stable performance
- High current-carrying capacity
- Low capacitance
- High insulation
- RoHS & REACH compliant
Applications
- Broadband equipment
- Cable TV and satellite equipment
- MDF distribution frames
- Base stations and antennas
- XDSL, routers, port protection
- Consumer electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | - | |
| Length | 7.6mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 230V;700V | |
| Capacitance | 1pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | - | |
| Length | 7.6mm | |
| Impulse Discharge Current | 10kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 230V;700V | |
| Capacitance | 1pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Introduction
A Gas Discharge Tube (GDT) is a single-gap or multi-gap switching-type overvoltage protection device. It is constructed by filling a sealed space between metal electrodes and metallized ceramics with a specific ratio of inert gas or other mixed discharge media, bonded together through high-temperature sealing. When the protected circuit or equipment is subjected to a surge, the GDT transitions from a high-impedance state to a low-impedance state, diverting surge energy to ground, reducing the residual voltage across the circuit, and thereby protecting equipment circuits or personnel from transient overvoltage hazards.
Features
- Fast response
- Stable performance
- High current-carrying capacity
- Low capacitance
- High insulation
- RoHS & REACH compliant
Applications
- Broadband equipment
- Cable TV and satellite equipment
- MDF distribution frames
- Base stations and antennas
- XDSL, routers, port protection
- Consumer electronics
C28642268 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



