LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SETsafe  |  SETfuse TR091M-L product image
  • TR091M-L thumbnail 1
  • TR091M-L thumbnail 2
  • TR091M-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SETsafe | SETfuse TR091M-L

Manufacturer
SETsafe | SETfuseAsian Brands
MPN
TR091M-L
LCSC Part #
C28642253
Packaging
Through Hole-3P,P=4.4mm
Customer #
Key Attributes
GDT 90V 10kA 3 POLE TH
DatasheetSETsafe | SETfuse TR091M-L
Alternative Parts2
In-Stock: 160
160 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.664$ 0.66
10+$ 0.5337$ 5.34
30+$ 0.4693$ 14.08
100+$ 0.4064$ 40.64
500+$ 0.3681$ 184.05
1,000+$ 0.3481$ 348.10
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSETsafe | SETfuse
PackagingThrough Hole-3P,P=4.4mm
Length10mm
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)90V;600V
Capacitance1pF
Pitch4.4mm
Number of Poles3

Introduction

AI Translation

A Gas Discharge Tube (GDT) is a single-gap or multi-gap switching-type overvoltage protection device. It is constructed by filling a sealed space between metal electrodes and metallized ceramics with a specific ratio of inert gas or other mixed discharge media, bonded together through high-temperature sealing. When the protected circuit or equipment is subjected to a surge, the GDT transitions from a high-impedance state to a low-impedance state, diverting surge energy to ground, reducing the residual voltage across the circuit, and thereby protecting equipment circuits or personnel from transient overvoltage hazards.

Features

AI Translation
  • Fast response
  • Stable performance
  • High current-carrying capacity
  • Low capacitance
  • High insulation
  • RoHS & REACH compliant

Applications

AI Translation
  • Broadband devices
  • Cable TV and satellite equipment
  • MDF distribution frames
  • Base stations and antennas
  • XDSL, routers
  • Power and RF systems
  • Consumer electronics
  • AC power N-PE protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TR091H-LSETsafe | SETfuseThrough Hole-3P,P=4.4mm20$ 0.6978
TB091M-LSETsafe | SETfuseThrough Hole-3P,P=4.4mm65$ 0.5522