LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74AHC32RGYR

Manufacturer
MPN
SN74AHC32RGYR
LCSC Part #
C2864076
Packaging
VQFN-14-EP(3.5x3.5)
Customer #
Key Attributes
StandardCMOS 2V~5.5V 8.5ns@5V,50pF 10uA VQFN-14-EP(3.5x3.5) Gates and Inverters RoHS
DatasheetTI SN74AHC32RGYR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingVQFN-14-EP(3.5x3.5)
Input TypeStandardCMOS
output typePush-pull
Logic Family74AHC
Voltage - Supply2V~5.5V
Output Logic Level - Low500mV
Propagation Delay8.5ns@5V,50pF
Features-
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V
Quiescent Current(Iq)10uA
Current - Output High(IOH)8mA
Number of Channels4;2
Current - Output Low(IOL)8mA

Introduction

AI Translation

The ’AHC32 devices are quadruple 2-input positive-OR gates. These devices perform the Boolean function Y = AB (overline) or Y = A + B in positive logic.

Features

AI Translation
  • Operating voltage range: 2V to 5.5V VCC
  • Low power consumption, ICC max 10μA
  • ±8mA output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • Standard CMOS inputs
  • Balanced CMOS push-pull outputs
  • Input/output clamp diodes

Applications

AI Translation
  • Enable or disable digital signals, control indicator LEDs
  • Interface conversion between communication modules and system controllers