LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74ALVCHR16601LR

Manufacturer
MPN
SN74ALVCHR16601LR
LCSC Part #
C2864075
Packaging
SSOP-56-300mil
Customer #
Key Attributes
1.65V~3.6V 12mA 4.4ns SSOP-56-300mil Universal Bus Functions RoHS
DatasheetTI SN74ALVCHR16601LR
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Universal Bus Functions
ManufacturerTI
PackagingSSOP-56-300mil
Operating Temperature-40℃~+85℃
Logic Family74ALVCH
Voltage - Supply1.65V~3.6V
Current - Output Low(IOL)12mA
Output TypeTri-State
Current - Output High(IOH)12mA
Setup Time2.1ns
Quiescent Current40uA
Propagation Delay4.4ns

Introduction

AI Translation

This is an 18-bit universal bus transceiver designed for 1.65V to 3.6V VCC operation. The SN74ALVCHR16601 combines D-type latches and D-type flip-flops, allowing data to flow in transparent, latched, clocked, and clock-enable modes. Data flow in each direction is controlled by output enable (OEAB and OEBA), latch enable (LEAB and LEBA), and clock (CLKAB and CLKBA) inputs, with the clock controllable by clock enable (CLKENAB and CLKENBA) inputs. For A-to-B data flow, when LEAB is HIGH the device operates in transparent mode; when LEAB is LOW, if CLKAB is held at a HIGH or LOW logic level, the A data is latched; if LEAB is LOW, A data is stored in the latch/flip-flop on the LOW-to-HIGH transition of CLKAB. Outputs are active when OEAB is LOW and in a high-impedance state when OEAB is HIGH. B-to-A data flow operates similarly to A-to-B, except that OEBA, LEBA, CLKBA, and CLKENBA are used. The outputs feature built-in equivalent 26Ω series resistors to reduce overshoot and undershoot. To ensure a high-impedance state during power-up and power-down, the output enable should be connected to VCC through a pullup resistor, with the minimum resistor value determined by the current-sinking capability of the driver. The active bus-hold circuit holds unused or undriven inputs at a valid logic state; pullup or pulldown resistors are not recommended for use with the bus-hold circuit.

Features

AI Translation
  • Member of the Texas Instruments Widebus™ family
  • UBT™ transceiver integrates D-type latches and D-type flip-flops, supporting transparent, latched, or clocked mode operation
  • Operating voltage range 1.65V to 3.6V, maximum propagation delay tpd of 4.4ns at 3.3V
  • Output drive of ±12mA at 3.3V
  • Built-in equivalent 26Ω series resistor on output port, no external resistors required
  • Data inputs feature bus-hold, eliminating external pull-up/pull-down resistors
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Supports 2000V Human Body Model (A114-A) ESD protection
  • Supports 200V Machine Model (A115-A) ESD protection