LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMS320C6657GZHA product image
Images for reference only

TI TMS320C6657GZHA

Manufacturer
MPN
TMS320C6657GZHA
LCSC Part #
C2864044
Packaging
FCBGA-625
Customer #
Key Attributes
Fixed-point / floating-point 1GHz FCBGA-625 DSP (Digital Signal Processors)
DatasheetTI TMS320C6657GZHA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 337.5649$ 337.56
200+$ 130.634$ 26126.80
500+$ 126.0425$ 63021.25
1,000+$ 123.7753$ 123775.30
Standard Packaging60/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ManufacturerTI
PackagingFCBGA-625
TypeFixed-point / floating-point
Operating Temperature-40℃~+100℃
FeaturesHardware MAC acceleration;Hardware FFT acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Multi-core cooperative processing
Clock Rate1GHz