LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA355QDBVRQ1

Manufacturer
MPN
OPA355QDBVRQ1
LCSC Part #
C2864021
Packaging
SOT-23-6
Customer #
Key Attributes
CMOS operational amplifier with shutdown function
DatasheetTI OPA355QDBVRQ1
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-6
Output Current60mA
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate300V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current3pA
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current8.3mA
Gain Bandwidth Product200MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density5.8nV/√Hz@1MHz
Dual Supply-2.75V~2.75V
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Introduction

AI Translation

The OPA355-Q1 is a high-speed voltage-feedback CMOS op amp designed for applications requiring wide bandwidth. The OPA355-Q1 is unity-gain stable and capable of driving large output currents. In addition, the OPA355-Q1 features a digital shutdown (enable) function. This feature provides power savings during idle periods and places the output in a high-impedance state to support output multiplexing. Differential gain is 0.02%, and differential phase is 0.05°. Quiescent current per channel is 8.3mA.

The OPA355-Q1 is optimized for single-supply or dual-supply operation from as low as 2.5V (±1.25V) to as high as 5.5V (±2.75V). The common-mode input range of the OPA355-Q1 extends to 100mV below ground and up to 1.5V above V+. Output swing is within 100mV of the supply rails, enabling wide dynamic range.

The OPA355-Q1 is available in a single SOT-23-6 package with an extended temperature range of −40°C to +125°C.

Features

AI Translation
  • Meets automotive application requirements with the following AEC-Q100 compliant characteristics:
  • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C4B
  • Excellent video performance: differential gain: 0.02%, differential phase: 0.05° (0.1dB), gain flatness: 75MHz
  • Input range includes rail-to-ground output (within 100mV)
  • Low input bias current: 3pA
  • Low shutdown current: 3.4μA
  • Enable and disable time: 100ns and 30ns
  • Thermal shutdown
  • Single-supply operating voltage range: 2.5V to 5.5V
  • MicroSIZE package

Applications

AI Translation
  • Automotive
  • Active filters
  • High-speed integrators
  • ADC input buffers
  • DAC output amplifiers