LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLC5958RTQT

Manufacturer
MPN
TLC5958RTQT
LCSC Part #
C2863913
Packaging
QFN-56(8x8)
Customer #
Key Attributes
25MHz~33MHz PWM 48 10V 25mA 3V~5.5V QFN-56(8x8) LED Drivers RoHS
DatasheetTI TLC5958RTQT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingQFN-56(8x8)
Frequency - Switching25MHz~33MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels48
Type-
Switch tube (built-in/external)-
Output Voltage10V
Operating Temperature-40℃~+85℃
Output Current25mA
FeaturesBuilt-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP);Short Circuit Protection
Topology-
Constant Current Accuracy3%
Voltage - Input(DC)3V~5.5V

Introduction

AI Translation

The TLC5958 is a 48-channel constant-current sink driver suitable for multiplexed systems with a duty cycle ranging from 1 to 32. Each channel features individually adjustable 65,536-step pulse width modulation (PWM) grayscale (GS). A 48K-bit display memory is used to increase the visual refresh rate while reducing the GS data write frequency. The output channels are divided into three groups, with 16 channels in each group. Each group has a 512-step color brightness control (CC) function. The maximum current values of all 48 channels can be set through an 8-step global brightness control (BC) function. CC and BC can be used to adjust the brightness deviation between LED drivers. The GS, CC, and BC data can be accessed through a serial interface port. The TLC5958 has an error flag: LED open detection (LOD), which can be read through the serial interface port. The TLC5958 also has a power-saving mode that can set the total current consumption to 0.8 mA (typical) after all outputs are turned off.

Features

AI Translation
  • 48-channel constant current sink output
  • Sink current with maximum brightness control (BC)/maximum color brightness control (CC) data: 25mA at 5VCC, 20mA at 3.3VCC
  • Global brightness control (BC): 3-bit (8 steps)
  • Color brightness control (CC) per color group: 9-bit (512 steps), three groups
  • Vcc = 3.0V to 5.5V
  • Constant current accuracy: channel-to-channel = ±1% (typical), ±3% (maximum); device-to-device = ±1% (typical), ±2% (maximum)
  • Data transfer rate: 25MHz
  • Grayscale clock frequency: 33MHz
  • LED open detection (LOD)
  • Thermal shutdown (TSD)
  • IREF resistor short-circuit protection (ISP)
  • Fast-recovery power saving mode (PSM)
  • Delayed switching to prevent inrush current
  • Pre-charge FET to eliminate ghosting
  • Operating temperature range: -40°C to +85°C

Applications

AI Translation
  • LED video displays with multiplexed systems
  • LED signal boards with multiplexed systems
  • High refresh rate, high-density LED panels